SANYO DENKI Motors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Operating Torque - (N.m) | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM2862-5252 Stepper Motors Bipolar Square 100V 6A 0.36Ohm 16.4oz.in² 6.4 1.8° 1Shaft |
$149.01 에서 $161.11로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 6 | 100 | 0.36 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2.8 | B | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM2862-5122 Stepper Motors Bipolar Square 100V 4A 0.83Ohm 16.4oz.in² 6.4 1.8° 2Shaft |
$147.63 에서 $159.63로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 4 | 100 | 0.83 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 6.4 | B | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM5602-8241PJ Stepper Motors Square 250V 1.4A 1.15Ohm 310g.cm² 0.9N.m 0.72° 1Shaft |
$73.68 에서 $80.65로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 1.4 | 250 | 1.15 | 0.9 | 500 | 310g.cm² | 0.72 | Square | 5 | 5 | 1 | 4.7 | F | 50 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SM2861-5252 Stepper Motors Bipolar Square 100V 6A 0.29Ohm 8.09oz.in² 3.3 1.8° 1Shaft |
|
SANYO DENKI | Stepper Motors | 6 | 100 | 0.29 | 3.3 | 200 | 8.09oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 1.7 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM2863-5122 Stepper Motors Bipolar Square 100V 4A 1Ohm 24.6oz.in² 9 1.8° 2Shaft |
$189.93 에서 $205.36로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 4 | 100 | 1 | 9 | 200 | 24.6oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.9 | B | 69.6 | 127 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
PBM861FXK30-M Stepper Motors Hybrid Square 200V 8.1oz.in² 3.1 1Shaft |
$246.73 에서 $266.77로 변경
단위 당
|
SANYO DENKI | Stepper Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2AA08075FXP00M Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft |
$631.20 에서 $684.05로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2AA08075FXP00ME01 Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft |
$730.43 에서 $791.59로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2AA13050DXR00M Servo Motors AC Motor Square 200VAC 550W 2000r/min 2.6 1Shaft |
$888.18 에서 $962.54로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA02D20FXS00 Servo Motors DC Motor Square 48VDC 20W 3000r/min 0.064 1Shaft |
$467.74 에서 $506.90로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
R2GA06020DCP00ME01 Servo Motors DC Motor Square 48VDC 200W 3000r/min 0.637 1Shaft |
$884.79 에서 $958.86로 변경
단위 당
|
SANYO DENKI | Servo Motors | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
103H5208-5210 Stepper Motors Bipolar Square 1A 4.1Ohm 0.31oz.in² 0.39N.m 1.8° 2Shaft |
|
SANYO DENKI | Stepper Motors | 1 | 4.1 | 0.39 | 200 | 0.31oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 9.5 | 31 | 40.5 | EAR99 | ||||||||||||||||
103H8222-5141 Stepper Motors Bipolar Cylindrical 4A 0.7Ohm 15.86oz.in² 5.09N.m 1.8° 1Shaft |
|
SANYO DENKI | Stepper Motors | 4 | 0.7 | 5.09 | 200 | 15.86oz.in² | Bipolar | 1.8 | Cylindrical | 4 | 2 | 1 | 5.7 | 69.6 | 92.2 | 86 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM2862-5152 Stepper Motors Bipolar Square 4A 0.38Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft |
$161.12 에서 $174.61로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 4 | 0.38 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 6.4 | F | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
R2AA06020FXP00M Servo Motors AC Motor Square 200VAC 1.5A 200W 3000r/min 0.637N.m 1Shaft |
$460.31 에서 $498.85로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 1.5 | 200VAC | 200W | 222.3g.cm² | Motor Only | Square | 1 | 69.5 | Unknown | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R2AA06040FXR00M Servo Motors AC Motor Square 200VAC 400W 3000r/min 1.27 1Shaft |
$637.63 에서 $697.99로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 200VAC | 400W | 415.3g.cm² | Motor Only | Square | 1 | 95.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA08075FCP00M Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft |
$754.32 에서 $817.47로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 200VAC | 750W | 1823.3g.cm² | Motor Only | Square | 1 | 143 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA08075FXK00M Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft |
$724.95 에서 $793.58로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 200VAC | 750W | 1823.3g.cm² | Motor Only | Square | 1 | 128.3 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2EA04003FXP00M Servo Motors AC Motor Square 100VAC 30W 3000r/min 0.098 1Shaft |
$382.03 에서 $418.20로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 100VAC | 30W | 28g.cm² | Motor Only | Square | 1 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA22500LCP00M Servo Motors AC Motor Square 200VAC 5000W 2000r/min 24 1Shaft |
$1,761.45 에서 $1,928.21로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 200VAC | 5000W | 55000g.cm² | Motor Only | Square | 1 | 216 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AAB8100HCR00M Servo Motors AC Motor Square 200VAC 1000W 3000r/min 0.318 1Shaft |
$862.13 에서 $934.31로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 200VAC | 1000W | 108g.cm² | Motor Only | Square | 1 | 171.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2EA04005FXP00ME01 Servo Motors AC Motor Square 100VAC 50W 3000r/min 0.159 1Shaft |
$491.55 에서 $532.70로 변경
단위 당
|
SANYO DENKI | Servo Motors | AC Motor | 100VAC | 50W | 40.9g.cm² | Motor Only | Square | 1 | 56.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SH1421-5241 Stepper Motors Bipolar Square 24V 2A 0.85Ohm 0.24oz.in² 0.23 0.9° 1Shaft |
$36.45 에서 $39.80로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 2 | 24 | 0.85 | 0.23 | 400 | 0.24oz.in² | Bipolar | 0.9 | Square | 4 | 2 | 1 | 2.1 | B | 31 | 33 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SH1424-5241 Stepper Motors Bipolar Square 24V 2A 1.25Ohm 0.49oz.in² 0.48 0.9° 1Shaft |
$39.42 에서 $43.04로 변경
단위 당
|
SANYO DENKI | Stepper Motors | 2 | 24 | 1.25 | 0.48 | 400 | 0.49oz.in² | Bipolar | 0.9 | Square | 4 | 2 | 1 | 3.75 | B | 31 | 48 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SH2285-5631 Stepper Motors Bipolar Square 24V 0.5A 15Ohm 0.12oz.in² 0.145N.m 1.8° 2Shaft |
주식
2
|
SANYO DENKI | Stepper Motors | 0.5 | 24 | 15 | 0.145 | 200 | 0.12oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 13.5 | B | 23 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No |