SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9LG0924P1F001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 102.4CFM 55dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure |
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 7000 | 102.4 | 1.05inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9S0912L401 DC Fan Axial Ball Bearing 12V 6V to 13.8V 29.3CFM 17dB 92 X 92 X 25mm |
주식
2
$18.10
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.07 | 1750 | 29.3 | 0.053inH2O | 17 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9G0848G102 DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 90CFM 51dB 80 X 80 X 38mm High Wind Capacity |
주식
46
$16.32
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.27 | 6300 | 90 | 211Pa | 51 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9G1212H1011 DC Fan Axial Ball Bearing 12V 7V to 13.8V 99CFM 39dB 120 X 120 X 38mm |
주식
132
$20.57
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.38 | 2600 | 99 | 0.283inH2O | 39 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9G1224G101 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 137CFM 49dB 120 X 120 X 38mm |
주식
105
$27.37 에서 $30.18로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 3600 | 137 | 0.542inH2O | 49 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
9G1224H101 DC Fan Axial Ball Bearing 24V 14V to 27.6V 99CFM 39dB 119 X 119 X 38mm Sensor |
주식
2
$35.00
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.22 | 2600 | 99 | 0.283inH2O | 39 | Ball | Square | 119 X 119 X 38 | Axial | 330 | 119 | 38 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9G1224H1D01 DC Fan Axial Ball Bearing 24V 14V to 27.6V 39dB 119 X 119 X 38mm Sensor |
주식
275
$10.887 에서 $11.495로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.22 | 2600 | 39 | Ball | Square | 119 X 119 X 38 | Axial | 330 | 119 | 38 | 119 | Plastic | Unknown | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||
9G1224M401 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 58CFM 29dB 119 X 119 X 25mm |
주식
110
$15.04 에서 $16.45로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.08 | 1950 | 58 | 31Pa | 29 | Ball | Square | 119 X 119 X 25 | Axial | 119 | 25 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9G0924S2D01 DC Fan Axial Ball Bearing 24V 92 X 92 X 32mm |
$14.64 에서 $15.26로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 92 X 92 X 32 | Axial | 92 | 32 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
9GA0424P6F001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 7.4CFM 28dB 40 X 40 X 20mm |
$12.384 에서 $12.97로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.04 | 8000 | 7.4 | 0.32inH2O | 28 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0612P7G01 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 24CFM 38dB 60 X 60 X 15mm |
주식
12
$12.80 에서 $13.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.16 | 5900 | 24 | 0.32inH2O | 38 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0812P7S001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 41.7CFM 37dB 80 X 80 X 15mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure |
주식
27
$17.13 에서 $18.06로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.17 | 5000 | 41.7 | 0.23inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0824P4G001 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 67.4CFM 45dB 80 X 80 X 25mm Low Noise/Low Power Consumption |
주식
1,081
$16.17 에서 $18.89로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.21 | 6800 | 67.4 | 0.6inH2O | 45 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0924P1H01 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 141CFM 63dB 92 X 92 X 38mm Sensor |
$22.13 에서 $22.71로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.1 | 9700 | 141 | 2.01inH2O | 63 | Ball | Square | 92 X 92 X 38 | Axial | 240 | 92 | 38 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA1212P4G001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 134CFM 57dB 120 X 120 X 25.4mm Sensor |
주식
2
$53.60
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.93 | 6400 | 134 | 1.47inH2O | 57 | Ball | Square | 120 X 120 X 25.4 | Axial | 280 | 120 | 25.4 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9ADW1TS23P0H001 AC Motorized Impeller 230VAC |
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9G0924S202 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 70.7CFM 38dB 92 X 92 X 32mm |
$16.10 에서 $16.20로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.19 | 3500 | 70.7 | 77Pa | 38 | Ball | Square | 92 X 92 X 32 | Axial | 92 | 32 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA1224P4S001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 113CFM 54dB 120 X 120 X 25.4mm Sensor |
주식
8
$64.30
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.31 | 5400 | 113 | 1.04inH2O | 54 | Ball | Square | 120 X 120 X 25.4 | Axial | 280 | 120 | 25.4 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GAX0412P3S001 DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 31.8CFM 64dB 40 X 40 X 28mm |
주식
3
$20.50
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.3 | 25000 | 31.8 | 4.02inH2O | 64 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GE0412P3K03 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26.8CFM 58dB 40 X 40 X 28mm Sensor |
$13.25 에서 $15.17로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.84 | 16500 | 26.8 | 1.666inH2O | 58 | Ball | Square | 40 X 40 X 28 | Axial | 55 | 40 | 28 | 40 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GV0624P1G031 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 84CFM 66dB 60 X 60 X 38mm |
$18.89 에서 $19.94로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.4 | 16000 | 84 | 3.02inH2O | 66 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GV0648P1H031 DC Fan Axial Ball Bearing 48V 38V to 57V 76CFM 63dB 60 X 60 X 38mm PWM/Tachometer |
주식
90
$19.81 에서 $19.94로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 14500 | 76 | 2.48inH2O | 63 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9GV0812P1H03 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 131CFM 63dB 80 X 80 X 38mm Sensor |
주식
5
$20.80
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 3 | 9700 | 131 | 1.77inH2O | 63 | Ball | Square | 80 X 80 X 38 | Axial | 220 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GV1448P1H001 High Airflow Fan |
주식
14
$49.89
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.42 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GV1424P1H001 High Airflow Fan |
주식
10
$50.40 에서 $60.90로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.85 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |