SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST1-109S075UL
AC Fan Axial Ball Bearing 100V 88.3CFM/102.5CFM 42dB/45dB 119 X 119 X 38mm
|
주식
4
$28.70
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0912P4G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 63.5CFM 37dB 92 X 92 X 25mm PWM/Sensor
|
주식
7
$16.10
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
9RA0824H4002 DC Fan Axial Ball Bearing 24V 12V to 27.6V 36.4CFM 29dB 80 X 80 X 25mm Sensor |
주식
9
$18.40
단위 당
|
SANYO DENKI | Blowers and Fans | EAR99 | ||||||||||||||||||||||||||||||
9RA1412H1001
DC Fan Axial 12V 7V to 13.8V 152CFM 43dB 140 X 140 X 38mm Sensor
|
주식
5
$59.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
9RA0612P4J001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 38.8CFM 41dB 60 X 60 X 25mm PWM/Sensor
|
주식
7
$16.70 에서 $18.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA1212P4G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 130CFM 47dB 120 X 120 X 25mm PWM/Sensor
|
주식
10
$28.30 에서 $37.20로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
9GA0924J402 DC Fan |
$20.51 에서 $20.61로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | EAR99 | No | ||||||||||||||||||||||||||||
109-604
AC Fan Axial Ball Bearing 115V 254.4CFM/300.4CFM 56dB/60dB 160 X 160 X 51mm
|
$96.43 에서 $99.67로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.31|0.39 | 2850|3350 | 254.4|300.4 | 156.8Pa|166.6Pa | 56|60 | Ball | Square | 160 X 160 X 51 | Axial | 160 | 51 | 160 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
109E5724H501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 52dB 150 X 172 X 51mm
|
$81.99 에서 $84.14로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.58 | 3050 | 226 | 137.2Pa | 52 | Ball | Rectangular/Round | 150 X 172 X 51 | Axial | 760 | 150 | 51 | 172 | Aluminum | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
109E5724C501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 350CFM 66dB
|
주식
13
$96.30 에서 $110.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 2.3 | 4800 | 350 | 308Pa | 66 | Ball | Axial | 150 | 51 | 172 | Aluminum | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||
109E1724K502
DC Fan Ball Bearing 24V 1.3A 31.2W 4100RPM 300CFM 55dB Flange Mount
|
$56.69 에서 $57.83로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.3 | 4100 | 300 | 243Pa | 55 | Ball | Axial | 51 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||
109E5724K501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 60dB
|
주식
11
$71.10 에서 $79.50로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.3 | 4100 | 300 | 243Pa | 60 | Ball | Axial | 150 | 51 | 172 | Aluminum | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||
109E5712K501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 60dB
|
주식
3
$35.26
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 2.9 | 4100 | 300 | 243Pa | 60 | Ball | Axial | 150 | 51 | 172 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
109E4724F402
DC Fan Ball Bearing 24V 0.87A 20.9W 3000RPM 204CFM 54dB Flange Mount
|
주식
3
$67.00
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.87 | 3000 | 204 | 106Pa | 54 | Ball | Axial | 147 | 25.4 | 172 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||
109E4724H401
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 57dB 147 X 172 X 25.4mm Sensor
|
주식
3
$73.30
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1 | 3400 | 226 | 0.542inH2O | 57 | Ball | Rectangular/Round | 147 X 172 X 25.4 | Axial | 500 | 147 | 25.4 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109P0405J601
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.9CFM 39dB 40 X 40 X 20mm
|
주식
9
$6.335
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.46 | 9800 | 9.9 | 0.396inH2O | 39 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109P0405M701
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 24dB 40 X 40 X 15mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.21 | 6500 | 5.3 | 0.213inH2O | 24 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
109P0412M701
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 5.3CFM 24dB 40 X 40 X 15mm Sensor
|
주식
15
$9.88 에서 $9.98로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.095 | 6500 | 5.3 | 0.213inH2O | 24 | Ball | Square | 40 X 40 X 15 | Axial | 32 | 40 | 15 | 40 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109P0424H3013
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB 40 X 40 X 28mm
|
주식
14
$9.22 에서 $9.31로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.095 | 8700 | 11.3 | 0.414inH2O | 37 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109P0612S701
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 17CFM 36dB 60 X 60 X 15mm
|
$8.994 에서 $9.528로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.15 | 5000 | 17 | 0.236inH2O | 36 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109P0605M701
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.6CFM 25dB 60 X 60 X 15mm
|
$10.065 에서 $10.108로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.15 | 3100 | 10.6 | 22.6Pa | 25 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109P0624S7D01
DC Fan Axial Ball Bearing 24V 60 X 60 X 15mm Sensor
|
주식
100
$11.157 에서 $14.176로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
109P0605H702
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 14.1CFM 32dB 60 X 60 X 15mm High Speed
|
주식
5
$8.10
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.26 | 4100 | 14.1 | 38.2Pa | 32 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109R0612H401
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.7CFM 28dB 60 X 60 X 25mm
|
주식
108
$9.679
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.11 | 3800 | 18.7 | 0.161inH2O | 28 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109R0824S4D01
DC Fan, 80mm, 24VDC
|
$10.033 에서 $10.482로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No |