SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9G1224H101
DC Fan Axial Ball Bearing 24V 14V to 27.6V 99CFM 39dB 119 X 119 X 38mm Sensor
|
주식
2
$35.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9W2TGA48P0G001
AC Motorized Impeller 48VAC
|
$346.10 에서 $361.97로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9HV1248P1G001
DC Fan Axial Ball Bearing 48V 36V to 60V 293CFM 75dB 120 X 120 X 38mm
|
$53.84 에서 $54.23로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
109-210
AC Fan Axial Ball Bearing 100V 15.5CFM/18.7CFM 26dB/31dB 80 X 80 X 20mm
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9WP0912F401
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.8CFM 30dB 92 X 92 X 25mm
|
주식
42
$20.91
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.14 | 2650 | 43.8 | 0.129inH2O | 30 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9G1212H1D01
DC Fan Axial Ball Bearing 12V
|
주식
19
$17.97 에서 $18.34로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9WL0412P3J001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure
|
주식
221
$49.09 에서 $55.23로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9A0824S401
DC Fan Axial Ball Bearing 24V 12V to 27.6V 42.4CFM 34dB 80 X 80 X 25mm
|
$9.192 에서 $10.836로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9RA0824S4002
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.5CFM 31dB 80 X 80 X 25mm Sensor
|
|
SANYO DENKI | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
9GA1212P4G0011
DC Fan Axial Ball Bearing 12V 120 X 120 X 25mm PWM/Sensor
|
$36.72 에서 $46.97로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9WP0624H4011
SPLASH PROOF FAN
|
$15.43 에서 $17.30로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
109S088
AC Fan Axial Ball Bearing 200V 68.9CFM/81.3CFM 38dB/41dB 119 X 119 X 26mm Low Speed
|
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.1|0.09 | 0.08|0.07 | 2500|2900 | 68.9|81.3 | 48Pa|51.9Pa | 38|41 | Ball | Square | 119 X 119 X 26 | Axial | 119 | 26 | 119 | Aluminum | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9AD0901M121
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 41.7CFM 33dB 92 X 92 X 38mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
|
$41.12 에서 $42.59로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109R0824H401
DC Fan Axial Ball Bearing 24V 12V to 27.6V 36.4CFM 29dB 80 X 80 X 25mm
|
$9.783 에서 $10.251로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||
9G0812H1011
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80CFM 49dB 80 X 80 X 38mm Sensor
|
주식
81
$13.16
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9S0612H401
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.5CFM 24dB 60 X 60 X 25mm
|
주식
2
$19.60
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109-130
AC Fan Axial Ball Bearing 100V 11.7CFM/14.1CFM 28dB/30dB 60 X 60 X 38mm
|
$25.00 에서 $30.85로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0924P4G001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 63.5CFM 37dB 92 X 92 X 25mm PWM/Sensor
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
9ADW1TS11P0H001
AC Motorized Impeller 115VAC
|
주식
1
$337.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
109E5724H502
DC Fan Ball Bearing 24V 0.58A 13.92W 3050RPM 226CFM 52dB Flange Mount
|
$66.05 에서 $67.21로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.58 | 3050 | 226 | 137.2Pa | 52 | Ball | Axial | 150 | 51 | 172 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||
109S086
AC Fan Axial Ball Bearing 100V 38.9CFM/44.2CFM 24dB/27dB 119 X 119 X 26mm Low Speed
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9G0924H102
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 90CFM 43dB 92 X 92 X 38mm
|
주식
78
$13.69
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
109S304
AC Fan Axial Ball Bearing 115V 187.3CFM/226.1CFM 51dB/56dB
|
$93.79 에서 $96.91로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9ADW1601H5002
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 290CFM 58dB 160 X 160 X 51mm Sensor Box
|
주식
8
$216.75
단위 당
|
SANYO DENKI | Blowers and Fans | No | EAR99 | |||||||||||||||||||||||||||||
9LG1424P1M001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 130CFM 46dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
$83.18 에서 $86.47로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No |