SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9G0924G1D01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 50dB 92 X 92 X 38mm Sensor
|
주식
4
$14.20
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GL1224H101
DC Fan Axial Ball Bearing 24V 14V to 27.6V 99CFM 39dB 119 X 119 X 38mm Long Life
|
주식
5
$33.80
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
9GA0824H7002 DC Fan |
주식
4
$19.80
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
9LG0612P4S001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure
|
$42.91 에서 $45.04로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9GA0412P3G01
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 21.5CFM 53dB 40 X 40 X 28mm Low Noise/Low Power Consumption
|
주식
2
$14.60
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9GV1224P1H01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm
|
주식
4
$53.30
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0824H1001
DC Fan Axial Ball Bearing 24V 14V to 27.6V 77.3CFM 46dB 80 X 80 X 38mm Sensor
|
|
SANYO DENKI | Blowers and Fans | No | EAR99 | |||||||||||||||||||||||||||||
9S1212F401
DC Fan Axial Ball Bearing 12V 5V to 13.8V 70.6CFM 30dB 119 X 119 X 25mm
|
주식
7
$18.30 에서 $19.50로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
109E5712K501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 60dB
|
주식
3
$35.26
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9AD1601P5H003
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 290CFM 58dB 160 X 160 X 51mm Sensor Box
|
주식
8
$145.57 에서 $150.09로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
9WL0924H4002
San Ace 92 W Fan
|
주식
4
$63.18
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0812P1G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 85.5CFM 48dB 80 X 80 X 38mm PWM/Sensor
|
주식
7
$19.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | EAR99 | |||||||||||||||||||||||||||||
9G0824G101
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 90CFM 51dB 80 X 80 X 38mm
|
주식
65
$15.50 에서 $15.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9G0612P4S001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 49.4CFM/14.8CFM 53dB/19dB 60 X 60 X 25mm High Air Flow/High Static Pressure
|
주식
10
$19.60 에서 $24.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
109S024
AC Fan Axial Ball Bearing 120V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0924S4001
Cooling Fan
|
주식
10
$24.70 에서 $32.40로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | EAR99 | No | |||||||||||||||||||||||||||||
9GA1212P4G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 134CFM 57dB 120 X 120 X 25.4mm Sensor
|
주식
2
$53.60
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA1224P4S001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 113CFM 54dB 120 X 120 X 25.4mm Sensor
|
주식
8
$64.30
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
109R0812S401
DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm
|
주식
66
$10.323
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||
9A0924S4D01
DC Fan 92x92x25mm
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9HV3612P3K001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 25.4CFM 67dB 36 X 36 X 28mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
$16.66 에서 $16.74로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9G1212E101
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 118CFM 46dB 120 X 120 X 38mm Sensor
|
주식
1
$22.50
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
109-313
AC Fan Ball Bearing 230V 0.14A/0.11A 27W/25W 50Hz/60Hz 2900RPM/3500RPM 187.3CFM/226.1CFM 47dB/51dB Flange Mount
|
$101.92 에서 $105.62로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109P0405M701
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 24dB 40 X 40 X 15mm
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GP1224P1G001
DC Fan Axial Ball Bearing 24V 15V to 30V 247CFM 62dB 120 X 120 X 38mm Sensor Bulk
|
$81.02 에서 $81.26로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No |