SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9GA0424P3J001 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 23.7CFM 54dB 40 X 40 X 28mm Sensor |
주식
756
$13.35 에서 $16.09로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.27 | 18000 | 23.7 | 2.15inH2O | 54 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0412P6G001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 14.8CFM 47dB 40 X 40 X 20mm PWM/Sensor |
주식
4
$15.30
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.23 | 16000 | 14.8 | 1.28inH2O | 47 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0612L9001 DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount |
주식
10
$11.90 에서 $12.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.03 | 2300 | 8.1 | 0.037inH2O | 17 | Ball | Square | 60 X 60 X 10 | 60 | 10 | 60 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0612P6G001 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.1CFM 43dB 60 X 60 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure |
주식
4
$19.90
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.26 | 6850 | 31.1 | 0.5inH2O | 43 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||
9GA0712P1G001 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 93.6CFM 65dB 70 X 70 X 38mm Low Power Consumption/High Air Flow/High Static Pressure |
주식
54
$23.66
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 2.6 | 16500 | 93.6 | 3.45inH2O | 65 | Ball | Square | 70 X 70 X 38 | Axial | 70 | 38 | 70 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0812P4J001 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 73CFM 48dB 80 X 80 X 25.2mm Low Noise/Low Power Consumption |
주식
92
$16.24
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.6 | 7400 | 73 | 0.7inH2O | 48 | Ball | Square | 80 X 80 X 25.2 | Axial | 110 | 80 | 25.2 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
9GP5748P5G001 DC Fan Axial Ball Bearing 48V 36V to 72V 568CFM 83dB 150 X 172 X 51mm Sensor |
$213.35 에서 $213.65로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 5 | 10500 | 568 | 6.43inH2O | 83 | Ball | Rectangular/Round | 150 X 172 X 51 | Axial | 880 | 150 | 51 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GT1224P1S001 DC Fan Ball Bearing 24V 1.1A 26.4W 5600RPM 211.8CFM 58dB Flange Mount |
주식
5
$129.00
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GV0612P1G03 DC Fan Axial Ball Bearing 12V 84CFM 66dB 60 X 60 X 38mm |
주식
1
$18.40
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
9GV0812P1G03 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 138CFM 65dB 80 X 80 X 38mm |
주식
6
$18.95
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 3.8 | 10200 | 138 | 1.97inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9GV0812P4K03 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 75.6CFM/18.7CFM 52dB/18dB 80 X 80 X 25.2mm |
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GV1224H102 DC Fan Axial Ball Bearing 24V |
$36.85 에서 $37.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9GV1224P4G01 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 171CFM 58dB 120 X 120 X 25mm |
주식
8
$38.64
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.84 | 5100 | 171 | 0.9inH2O | 58 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||
9GV1412P1G001 High Airflow Fan |
$65.17 에서 $65.39로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 4.6 | 7600 | 310 | 2.57inH2O | 70 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GV1424P1S001 High Airflow Fan |
$66.18 에서 $66.79로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.55 | 6650 | 272 | 1.93inH2O | 67 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9S0824L401 DC Fan Axial Ball Bearing 24V 10V to 26.4V 23.3CFM 16dB 80 X 80 X 25mm |
주식
1
$9.495
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.66 | 2000 | 23.3 | 0.073inH2O | 16 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9S1212L401 DC Fan Axial Ball Bearing 12V 7V to 13.8V 48.1CFM 17dB 119 X 119 X 25mm |
$12.78 에서 $13.09로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.08 | 1500 | 48.1 | 0.06inH2O | 17 | Ball | Square | 119 X 119 X 25 | Axial | 119 | 25 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9TJ24P0H61 DC Motorized Impeller Centrifugal Ball Bearing 24V 20.4V to 27.6V 226CFM 61dB 133 X 91mm |
$82.06 에서 $85.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Motorized Impeller | 1.2 | 4150 | 226 | 1.59inH2O | 61 | Ball | Round | 133 X 91 | Centrifugal | N/R | 91 | N/R | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9WL0424P3G001 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 19.7CFM 47dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure |
$47.32 에서 $48.47로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.2 | 15500 | 19.7 | 1.24inH2O | 47 | Ball | Square | 40 X 40 X 28 | Axial | 70 | 40 | 28 | 40 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9WL0424P3J001 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure |
주식
23
$55.87 에서 $59.06로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.26 | 17500 | 22.2 | 1.61inH2O | 51 | Ball | Square | 40 X 40 X 28 | Axial | 70 | 40 | 28 | 40 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9WS0812H4011 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 33.2CFM 32dB 80 X 80 X 25mm Sensor |
주식
39
$27.18
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.16 | 3100 | 33.2 | 0.181inH2O | 32 | Ball | Square | 80 X 80 X 25 | Axial | 120 | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0924P4G031 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 68.2CFM 39dB 92 X 92 X 25mm Sensor |
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.15 | 4400 | 68.2 | 0.33inH2O | 39 | Ball | Square | 92 X 92 X 25 | Axial | 125 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA1212P4G0011 DC Fan Axial Ball Bearing 12V 120 X 120 X 25mm PWM/Sensor |
$36.72 에서 $46.97로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
9GL1224G102 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 137CFM 49dB 119 X 119 X 38mm Long Life |
주식
42
$25.20 에서 $25.43로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 3600 | 137 | 135Pa | 49 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9S0924F4011 DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.5CFM 27dB 92 X 92 X 25mm |
$8.532 에서 $9.672로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.09 | 2650 | 44.5 | 0.12inH2O | 27 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No |