SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109P0812H601 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 29.7CFM 31dB 80 X 80 X 20mm |
주식
75
$9.679
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.21 | 2900 | 29.7 | 0.118inH2O | 31 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109R0612J402 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 37.1CFM 44dB 60 X 60 X 25mm High Speed |
$10.435 에서 $10.938로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.47 | 7600 | 37.1 | 155Pa | 44 | Ball | Square | 60 X 60 X 25 | Axial | 90 | 60 | 25 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109R0624G401 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 27.5CFM 39dB 60 X 60 X 25mm Sensor |
$9.92 에서 $10.476로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.13 | 5600 | 27.5 | 0.351inH2O | 39 | Ball | Square | 60 X 60 X 25 | Axial | 90 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109S093 AC Fan Axial Ball Bearing 115V 33.6CFM/38.9CFM 35dB/38dB 92 X 92 X 26mm Low Speed |
$35.03 에서 $38.21로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.11|0.1 | 0.09|0.08 | 2700|3100 | 33.6|38.9 | 39.2Pa|49Pa | 35|38 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109P0424H3D01 DC Fan Axial Ball Bearing 24V 12V to 27.6V 37dB 40 X 40 X 28mm High Speed |
$8.951 에서 $9.528로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.14 | 8700 | 37 | Ball | Square | 40 X 40 X 28 | Axial | 52 | 40 | 28 | 40 | Plastic | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
109P0424H601 DC Fan Axial Ball Bearing 24V 12V to 27.6V 8.2CFM 35dB 40 X 40 X 20mm |
주식
5
$14.70
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109P0624H701 DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.1CFM 32dB 60 X 60 X 15mm |
주식
194
$9.156
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.06 | 4100 | 14.1 | 0.153inH2O | 32 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
109R0624D401 DC Fan Axial Ball Bearing 24V 12V to 27.6V 25.4CFM 37dB 60 X 60 X 25mm |
$9.877 에서 $10.367로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.12 | 5150 | 25.4 | 73.5Pa | 37 | Ball | Square | 60 X 60 X 25 | Axial | 90 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109R0812H401 DC Fan Axial Ball Bearing 12V 6V to 13.8V 36.4CFM 29dB 80 X 80 X 25mm |
$9.882 에서 $10.342로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.13 | 2900 | 36.4 | 0.142inH2O | 29 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9AD1201H12 AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 106CFM 42dB 120 X 120 X 38mm |
$40.82 에서 $42.23로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9AD1201H1H AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 106CFM 42dB 120 X 120 X 38mm |
주식
2
$37.10
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
9LG0924P1F001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 102.4CFM 55dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure |
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 7000 | 102.4 | 1.05inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9G0824G101 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 90CFM 51dB 80 X 80 X 38mm |
주식
65
$15.50 에서 $15.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9G0848G102 DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 90CFM 51dB 80 X 80 X 38mm High Wind Capacity |
주식
46
$16.32
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9G0924A201 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88.3CFM 44dB 92 X 92 X 32mm Sensor |
주식
3
$16.40
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
9G1212E101 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 118CFM 46dB 120 X 120 X 38mm Sensor |
주식
1
$22.50
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9G1212H102 DC Fan Axial Ball Bearing 12V 7V to 13.8V 99CFM 39dB 119 X 119 X 38mm High Wind Capacity |
주식
238
$20.36
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
9G1224G101 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 137CFM 49dB 120 X 120 X 38mm |
주식
105
$27.37 에서 $30.18로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9G1224M401 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 58CFM 29dB 119 X 119 X 25mm |
주식
110
$15.04 에서 $16.45로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9G0924S2D01 DC Fan Axial Ball Bearing 24V 92 X 92 X 32mm |
$14.64 에서 $15.26로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0412G7001 DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.7CFM 42dB 40 X 40 X 15.2mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure |
주식
13
$9.759
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0412P3H01 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.1CFM 50dB 40 X 40 X 28mm Low Noise/Low Power Consumption |
주식
6
$16.70
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0424P6F001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 7.4CFM 28dB 40 X 40 X 20mm |
$12.384 에서 $12.97로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0612P1H03 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 40CFM 60 X 60 X 38mm Low Noise/Low Power Consumption |
주식
1
$17.79
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0612P7H01 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.7CFM 34dB 60 X 60 X 15mm |
주식
7
$15.30
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No |