Schurter EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3-127-620 High Current Choke, 1-phase |
|
SCHURTER | Common Mode Chokes - CMCs | EAR99 | No | ||||||||||||||||||||
DFKH-14-0001
Common Mode Chokes Dual 11000uH 0.6A 0.6Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 11000u | 0.6 | 0.6 | 1.8kV | 15 | 10.5 | 13.5 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-14-0003
Common Mode Chokes Dual 1000uH 2A 0.065Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u | 2 | 0.065 | 1.8kV | 15 | 10.5 | 13.5 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-14-0002
Common Mode Chokes Dual 4000uH 1A 0.25Ohm DCR Thru-Hole Box
|
주식
1,000
$2.282 에서 $2.305로 변경
단위 당
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4000u | 1 | 0.25 | 1.8kV | 15 | 10.5 | 13.5 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-22-0003
Common Mode Chokes Dual 6000uH 2A 0.15Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6000u | 2 | 0.15 | 1.8kV | 23 | 13 | 24 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-18-0005 Common Mode Chokes Dual 1800uH 2A 0.06Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1800u | 2 | 0.06 | 1.8kVAC | 18.2 | 17.8 | 12.6 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-28-0006 Common Mode Chokes Dual 600uH 4A 0.013Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 600u | 4 | 0.013 | 1.8kVAC | 28.3 | 27.4 | 16.5 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0001 Common Mode Chokes Dual 50000uH 0.6A 1.2Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 50000u | 0.6 | 1.2 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | |||||
DFKH-31-0002
Common Mode Chokes Dual 33000uH 1A 0.7Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 33000u | 1 | 0.7 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No | ||||
DKIH-3252-506J-NK
Common Mode Chokes Dual 1400uH 50A 0.0005Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1400u | 50 | 0.0005 | 2.5kVDC | 53 | 53 | 31 | Box | No | No | No | No | EAR99 | No | No | ||||
DKIP-0231-1505 Common Mode Chokes Dual 5000uH 15A 0.017Ohm DCR Chassis Mount Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5000u | 15 | 0.017 | 2.5kVAC | 80 | 80 | 50.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIP-0231-1012 Common Mode Chokes Dual 12000uH 10A 0.04Ohm DCR Chassis Mount Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 12000u | 10 | 0.04 | 2.5kVAC | 80 | 80 | 50.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIP-0229-2001 Common Mode Chokes Dual 1.1mH 20A 0.006Ohm DCR Chassis Mount Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1.1m | 20 | 0.006 | 2.5kVAC | 48 | 48 | 30.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DFKF-18-0006
Common Mode Chokes Dual 700uH 4A 0.016Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 700u | 4 | 0.016 | 1.8kVAC | 18.2 | 17.8 | 12.4 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-22-0005
Common Mode Chokes Dual 600uH 6A 0.015Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 600u | 6 | 0.015 | 1.8kV | 23 | 13 | 24 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-22-0004
Common Mode Chokes Dual 1500uH 4A 0.036Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1500u | 4 | 0.036 | 1.8kV | 23 | 13 | 24 | No | No | No | No | No | EAR99 | No | No | ||||
DKIP-0229-1502 Common Mode Chokes Dual 2000uH 15A 0.008Ohm DCR Chassis Mount Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2000u | 15 | 0.008 | 2.5kVAC | 48 | 48 | 30.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DKLP-0329-0330 Common Mode Chokes Triple 30000uH 3A 0.13Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 3 | Triple | 30000u | 3 | 0.13 | 2.5kV | 48 | 48 | 30.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DFKF-18-0003
Common Mode Chokes Dual 6.8mH 1.2A 0.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6.8m | 1.2 | 0.2 | 1.8kVAC | 18.2 | 17.8 | 12.4 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-18-0001
Common Mode Chokes Dual 40000uH 0.4A 1.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 40000u | 0.4 | 1.2 | 1.8kVAC | 18.2 | 17.8 | 12.4 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-18-0004 Common Mode Chokes Dual 3300uH 1.5A 0.11Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3300u | 1.5 | 0.11 | 1.8kVAC | 18.2 | 17.8 | 12.6 | No | No | No | No | No | EAR99 | No | No | ||||
DFK-33-0001 Common Mode Chokes Dual 20000uH 2A 0.25Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 20000u | 2 | 0.25 | 1.8kVAC | 33 | 33 | 15 | No | No | No | No | No | EAR99 | No | |||||
DFKH-31-0008
Common Mode Chokes Dual 2000uH 6A 0.024Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2000u | 6 | 0.024 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0003 Common Mode Chokes Dual 27000uH 1.4A 0.47Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 27000u | 1.4 | 0.47 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | |||||
DFKH-31-0007 Common Mode Chokes Dual 3300uH 4A 0.058Ohm DCR Thru-Hole Box |
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3300u | 4 | 0.058 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No |