Sensata Technologies Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Relay Type | Input Type | Body Material | Module Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Minimum Load Voltage | Maximum Load Voltage | Peak Non-Repetitive Surge Current - (A) | Maximum Load Current | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM-ODC5
I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole/Plug-In
|
|
Sensata Technologies | Solid State | DC | Output Module | 8VDC | 2.75VDC | 18mA | AC|DC | 3VAC|3VDC | 60VAC|60VDC | 3A | 4000VAC | Through Hole/Plug-In | Active | PC Pin/Screw Terminal | 18.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TD2410
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | DC | 32 | 3 | 280(RMS) | 10(RMS) | 20(Typ) | AC | Triac | 120 | 10000(RMS) | 4000(RMS) | 10 | 40 | 1 Form A | NRND | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CWD4890
Solid State Relay 15mA 32V DC-IN 90A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D2450
Solid State Relay 20mA 32V DC-IN 50A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
D2W202F
Solid State Relay 3mA 32V DC-IN 2A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CXE380D5
Solid State Relay 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SDI2415
Solid State Relay 35mA DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
|
|
Sensata Technologies | Solid State Relays - SSRs | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
MPDCD3-B
Solid State Relay 32V DC-IN 3A 60V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
D4850
Solid State Relay 2mA 32V DC-IN 50A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DMO063
Solid State Relay 20mA 10V DC-IN 3A 60V DC-OUT 4-Pin Mini-SIP
|
|
Sensata Technologies | Solid State Relays - SSRs | Unknown | 4 | Mini-SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CX380D5R
Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Solid State Relays - SSRs | DC | 15 | 4 | 530 | 5 | 15(Typ) | AC | SCR | 4000 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
C4IDCB
I/O Module Relays Input Module 40mA 4000VAC Thru-Hole
|
|
Sensata Technologies | Solid State | DC | Input Module | 16VDC | 4VDC | 40mA | DC | 4.5VDC | 30VDC | 50mA | 4000VAC | Through Hole | PC Pin | 31.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMD2475
Relay SSR 30mA 32V DC-IN 75A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D2425-B Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D2425K-10 Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Solid State Relays - SSRs | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
D2450-10 Solid State Relay 12mA 32V DC-IN 50A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D1225-B
Relay SSR 12mA 32V DC-IN 25A 32V AC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
D1D12K Solid State Relay 15mA 100V DC-IN 4-Pin |
|
Sensata Technologies | Solid State Relays - SSRs | 4 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DR06D03
Solid State Relay 11mA 32V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Sensata Technologies | Solid State Relays - SSRs | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DR2260D30UR
Solid State Relay 15mA 32V DC-IN 30A 600V AC-OUT
|
|
Sensata Technologies | Solid State Relays - SSRs | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DR4560A60
Relay SSR 4mA 280V AC/DC-IN 600V AC-OUT
|
|
Sensata Technologies | Solid State Relays - SSRs | AC|DC | 280 | 600 | 4 | AC | SSR | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
DRC3R40B420 Solid State Relay 13mA 140V AC-IN 415V AC-OUT 13-Pin |
|
Sensata Technologies | Solid State Relays - SSRs | 13 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DRTB24A06
Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DR-IDC5A
I/O Module Relays Input Module 34mA 4000Vrms DIN Rail
|
|
Sensata Technologies | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DRTB24B06R
Time Delay Relay 90 to 140VDC 90 to 140VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
|
|
Sensata Technologies | Time Delay Relays | No | No | No | No | EAR99 | No |