Sharp Memory
부품 번호 | Price | 주식 | Manufacturer | Category | Density - (bit) | Cell Type | Density in Bits - (bit) | Architecture | Programmability | Number of Bits per Word - (bit) | Boot Block | Block Organization | Location of Boot Block | Timing Type | Minimum Operating Supply Voltage - (V) | Address Width - (bit) | Number of Words | Maximum Access Time - (ns) | Interface Type | Process Technology | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | ECC Support | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LH28F320BFHE-PTTL60
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 60ns 48-Pin TSOP
|
주식
37
$7.583
단위 당
|
Sharp | Flash | 32M | NOR | 33554432 | Sectored | Yes | 16 | Yes | Asymmetrical | Top | Asynchronous | 21 | 2M | 60 | Parallel | Industrial | No | 48 | TSOP | SOP | No | No | No | No | No | 3A991b.1.a. | No | |||||||
LH28F160S5HNSL70 NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 70ns 56-Pin SSOP Tray |
|
Sharp | Flash | 16M | NOR | 16777216 | Yes | 8/16 | No | Asynchronous | 21 | 2M/1M | 70 | Parallel | CMOS | Extended | No | Tray | 56 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No |