Sharp Solid State Relays - SSRs
부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | I/O Isolation Voltage - (V) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PR39MF51NSLH Relay SSR 50mA 1.4V DC-IN 7-Pin DIP |
|
Sharp | Solid State Relays - SSRs | DC | 1.4 | 50 | 4000(RMS) | 1 Form A | 7 | DIP | DIP | No | No | No | No | EAR99 | Yes | Yes | |||
PR36MF21NSZH Zero Cross Type DIP 8 Pin Triac Output SSR |
|
Sharp | Solid State Relays - SSRs | 7 | DIP | DIP | No | EAR99 | No |