Silicon Labs Optoelectronics
부품 번호 | Price | 주식 | Manufacturer | Category | Minimum Common Mode Rejection - (kV/us) | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Output Type | Minimum Forward Current - (mA) | Minimum Operating Supply Voltage - (VDC) | Maximum Peak Output Current - (A) | Maximum Operating Supply Voltage - (VDC) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Supplier Temperature Grade | Maximum Fall Time - (us) | Maximum Working Insulation Voltage - (Vp) | Maximum Rise Time - (ms) | Packaging | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
SI8220BB-D-IS
Optocoupler Drive Open Collector 1-CH 24V 1500V Automotive 8-Pin SOIC N Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 30(Typ) | 1 | 4250 | 60 | 40 | 0.5 | Open Collector | 5 | 0.5 | 1.7 | 1200 | 2.5 | 1500 | Industrial | 30 | 560 | 30 | Tube | 20 | EAR99 | No | |||||||||||||
SI82520AD-IS3
Optocoupler Drive Pull-Up/Down 20V 1500V 14-Pin SOIC W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | SOIC W | SO | No | EAR99 | No | ||||||||||||||||||||||||||||
SI8238BB-D-IS1
2.5 kV 8 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8273DBD-IS1
High Cmti 2.5 kV 12 V UVLO HS/LS Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8233BD-D-IS
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8233BB-D-IS1R
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8234BB-D-IS1
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SI8238AD-D-ISR
5 kV 5 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | EAR99 | |||||||||||||||||||||||||||||||||
SI8220DB-D-IS
2.5 kV Opto Input Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 30(Typ) | 2500 | 60 | 40 | 0.5 | Open Collector | 5 | 0.5 | 1.7 | 1200 | 2.5 | 1500 | 30 | 560 | 30 | Tube | 20 | EAR99 | No | |||||||||||||||
SI8231AB-D-IS
0.5 and 4.0 Amp Isolated drivers
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8230BD-D-IS3
5 kV 8 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SI8233BB-D-IS
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8235AB-D-IM
2.5 kV 5 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8235AB-D-IS1
2.5 kV 5 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8235AB-D-IS1R
2.5 kV 5 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||
SI8235BB-D-IS1
2.5 kV 8 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SI8235BD-D-ISR
5 kV 8 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
SI8235BD-D-IS3
5 kV 8 V UVLO Dual Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI82394BD-IS
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | ||||||||||||||||||||||||||||||||
SI823H6BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | EAR99 | No | |||||||||||||||||||||||||||||
SI8261BBC-C-IS
3.75 kV Opto-Driver Replacement In SOIC8
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 35 | 1 | 3750 | 60 | 50 | 0.3 | 28 | Open Collector | 0.6 | 1.6 | 300 | 2.8 | 1500 | Industrial | 20 | 630 | 15 | Tube | 30 | Yes | Unknown | EAR99 | No | |||||||||||
SI8271GB-IS
High Cmti 2.5 kV 4.2 V UVLO Single Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 150 | 1 | 2500 | 60 | 60 | 8 | 4 | 1100 | 1500 | 18 | 630 | 16 | Tube | EAR99 | No | |||||||||||||||||||
SI8285BC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 35 | 1 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 900 | 1500 | Industrial | 20 | 1414 | 15 | Tube | EAR99 | ||||||||||||||||||
SI8286CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8230AD-D-IS3
5 kV 5 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No |