Smiths Interconnect Connector Terminals
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Gender | Termination Method | Body Orientation | Plating | Maximum Current Rating - (A) | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
YSK005-003AH
Crimp Terminal F 5.06mm Gold Over Nickel
|
주식
424
|
Smiths Interconnect | Connector Terminals | Crimp Terminal | F | Gold Over Nickel | No | No | No | No | EAR99 | ||||||||
YSK005-004AH Crimp Terminal F 5.06mm Gold Over Nickel |
|
Smiths Interconnect | Connector Terminals | Crimp Terminal | F | Gold Over Nickel | No | No | No | No | EAR99 | ||||||||
YSK043-001AH Crimp Terminal Brass F 25.4mm Gold Over Nickel |
|
Smiths Interconnect | Connector Terminals | Crimp Terminal | F | Gold Over Nickel | No | No | No | No | EAR99 | ||||||||
100891-002
Spring Spade Terminal Beryllium Copper 9.02mm Gold
|
|
Smiths Interconnect | Connector Terminals | Spring Spade Terminal | Crimp | Straight | Gold | No | No | No | No | EAR99 | |||||||
DC-0321240N Solder Cup Black Quick Disconnect Plastic Connectors |
|
Smiths Interconnect | Connector Terminals | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
GSS-19-7-G Crimp Terminal M 10.16mm 1.14mm Gold |
|
Smiths Interconnect | Connector Terminals | Crimp Terminal | M | Gold | No | No | No | No | EAR99 | ||||||||
GSS-3-3.8-G Crimp Terminal M 9.47mm 1.96mm Gold |
|
Smiths Interconnect | Connector Terminals | Crimp Terminal | M | Gold | No | No | No | No | EAR99 | ||||||||
100606-000
Probe Terminal Beryllium Copper PIN 13.03mm Gold
|
주식
72
|
Smiths Interconnect | Connector Terminals | Probe Terminal | Straight | Gold | No | No | No | No | EAR99 | ||||||||
HPG241F31AH Crimp Terminal Brass F 58.17mm Gold Over Nickel |
주식
100
|
Smiths Interconnect | Connector Terminals | No | No | No | No | No | EAR99 | ||||||||||
YSK0102-071AH Crimp Terminal 20AWG Brass F 13.62mm Gold Over Nickel |
|
Smiths Interconnect | Connector Terminals | No | No | No | No | EAR99 | |||||||||||
YSK015-111HT 1.50 mm 0.059 in Female contacts |
|
Smiths Interconnect | Connector Terminals | Unknown | Unknown | Unknown | EAR99 |