State of the Art Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Case Style | Terminal Pitch - (mm) | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M55342K04B49E9R-TR Res Thick Film 1505 49.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 49.9K | 1% | No | 3.81 | Thick Film | ±100 | Pad | No | No | Rectangular | 1505 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B100ES-TR Res Thick Film 0705 100K Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 100K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342E06B3B70R-TR Res Thin Film 0705 3.7K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 3.7K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
D55342K07B620GR-TR Res Thick Film 1206 620 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 620 | 2% | No | 3.2 | Thick Film | ±100 | Pad | No | No | Rectangular | 1206 | 0.46 | 1.55 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342E06B2B00T-TR Res Thin Film 0705 2K Ohm 0.1% 0.15W ±25ppm/°C Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 2K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
D55342K07B720AR-TR D55342K07B720AR-TR^STATEOFART |
|
State of the Art | 저항 고정형 단면 장착 | |||||||||||||||||||||||||||||||
M55342K06B95E3S-TR Res Thick Film 0705 95.3K Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R |
주식
34
|
State of the Art | 저항 고정형 단면 장착 | 95.3K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K08B10D0R -TR Res Thick Film 2010 10 Ohm 1% 0.8W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 10 | 1% | No | 5.13 | Thick Film | ±100 | Pad | No | No | Rectangular | 2010 | 0.64 | 2.38 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B1E96R-TR Res Thick Film 0705 1.96K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 1.96K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B340ER-TR Res Thick Film 0705 340K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 340K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B13E3R-TR Res Thick Film 0603 13.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 13.3K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B4E99R-TR Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 4.99K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B4N70R-TR Res Thick Film 0603 4.7K Ohm 10% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 4.7K | 10% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K12B5E49R-TR Res Thick Film 0603 5.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 5.49K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B6E98R-TR Res Thick Film 0603 6.98K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 6.98K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K11B432DR-W Res Thick Film 0402 432 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD Waffle |
|
State of the Art | 저항 고정형 단면 장착 | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
D55342K07B20E0P-TR Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 20K | 1% | No | 3.2 | Thick Film | ±100 | Pad | No | No | Rectangular | 1206 | 0.46 | 1.55 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B15E8R-TR Res Thick Film 0705 15.8K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 15.8K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342H06B590ER-TR Res Thin Film 0705 590K Ohm 1% 0.15W ±50ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 590K | 1% | No | 1.91 | Thin Film | ±50 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K09B4E64R-TR Res Thick Film 2512 4.64K Ohm 1% 1W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 4.64K | 1% | No | 6.35 | Thick Film | ±100 | Pad | No | No | Rectangular | 2512 | 0.71 | 3.02 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B27E4R-TR Res Thick Film 0603 27.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 27.4K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K12B6E49R-TR Res Thick Film 0603 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 6.49K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K12B76E8R-TR Res Thick Film 0603 76.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 76.8K | 1% | No | 1.58 | Thick Film | ±100 | Pad | No | No | Rectangular | 0603 | 0.46 | 0.81 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342M06B3G00T-TR Res Thick Film 0705 3 Ohm 2% 0.15W ±300ppm/°C Pad SMD T/R |
주식
84
|
State of the Art | 저항 고정형 단면 장착 | 3 | 2% | No | 1.91 | Thick Film | ±300 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K11B931DR-W Res Thick Film 0402 931 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD Waffle |
|
State of the Art | 저항 고정형 단면 장착 | 931 | 1% | No | 1.07 | Thick Film | ±100 | Pad | No | No | Rectangular | 0402 | 0.46 | 0.56 | Waffle | Unknown | No | No | No | EAR99 | Yes | Yes |