State of the Art Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Case Style | Terminal Pitch - (mm) | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DATA-04009-K8661BBT Res Thin Film 0603 8.66K Ohm 0.1% Pad SMD |
|
State of the Art | 저항 고정형 단면 장착 | 8.66K | 0.1% | No | 1.63 | Pad | No | No | Rectangular | 0603 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||
DATA-04009-K9312BBT Res Thin Film 0603 93.1K Ohm 0.1% Pad SMD |
|
State of the Art | 저항 고정형 단면 장착 | 93.1K | 0.1% | No | 1.63 | Pad | No | No | Rectangular | 0603 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||
M55342K04B20E0R-TR Res Thick Film 1505 20K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 20K | 1% | No | 3.81 | Thick Film | ±100 | Pad | No | No | Rectangular | 1505 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B499ER-TR Res Thick Film 0705 499K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 499K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342E06B10B0R-TR Res Thin Film 0705 10K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 10K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342E06B15B4R-TR Res Thin Film 0705 15.4K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 15.4K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342E06B1E87R-TR Res Thin Film 0705 1.87K Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 1.87K | 1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
D55342K07B280AR-TR D55342K07B280AR-TR^STATEOFART |
|
State of the Art | 저항 고정형 단면 장착 | |||||||||||||||||||||||||||||||
M55342K03B47D5R-TR Res Thick Film 1005 47.5 Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 47.5 | 1% | No | 2.54 | Thick Film | ±100 | Pad | No | No | Rectangular | 1005 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K06B121DR-TR Res Thick Film 0705 121 Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 121 | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B6E19R-TR Res Thick Film 0705 6.19K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 6.19K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | Unknown | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||
M55342K06B82E5R-TR Res Thick Film 0705 82.5K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 82.5K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B93E1R Res Thick Film 0705 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R/Tray |
|
State of the Art | 저항 고정형 단면 장착 | 93.1K | 1% | No | 2.03 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.84 | 1.27 | Tape and Reel|Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K12B634ER-TR Res Thick Film 0603 634K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342E02B4B87P-W Res Thin Film 0505 4.87K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.1% Pad SMD Waffle |
주식
21
|
State of the Art | 저항 고정형 단면 장착 | 4.87K | 0.1% | No | 1.32 | Thin Film | ±25 | Pad | No | No | Rectangular | 0505 | 0.38 | 1.22 | Waffle | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DATA-04009-K5760BBT Res Thin Film 0603 576 Ohm 0.1% Pad SMD |
|
State of the Art | 저항 고정형 단면 장착 | 576 | 0.1% | No | 1.63 | Pad | No | No | Rectangular | 0603 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||
DATA-04009-K4221BBT Res Thin Film 0603 4.22K Ohm 0.1% Pad SMD |
|
State of the Art | 저항 고정형 단면 장착 | 4.22K | 0.1% | No | 1.63 | Pad | No | No | Rectangular | 0603 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||
DATA-04009-K8872BBT Res Thin Film 0603 88.7K Ohm 0.1% Pad SMD |
|
State of the Art | 저항 고정형 단면 장착 | 88.7K | 0.1% | No | 1.63 | Pad | No | No | Rectangular | 0603 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||
D55342K07B499DS-TR Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R |
주식
15
|
State of the Art | 저항 고정형 단면 장착 | 499 | 1% | No | 3.2 | Thick Film | ±100 | Pad | No | No | Rectangular | 1206 | 0.46 | 1.55 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342K06B4E42R-TR Res Thick Film 0705 4.42K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 4.42K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K08B523DRTR Res Thick Film 2010 523 Ohm 1% 0.8W ±100ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 523 | 1% | No | 5.13 | Thick Film | ±100 | Pad | No | No | Rectangular | 2010 | 0.64 | 2.38 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K05B115ES-TR Res Thick Film 2208 115K Ohm 1% 0.225W ±100ppm/°C 0.001% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 115K | 1% | No | 5.72 | Thick Film | ±100 | Pad | No | N/R | No | Rectangular | 2208 | 0.71 | N/R | 1.85 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||
M55342E06B432DR-TR Res Thin Film 0705 432 Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 432 | 1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342E06B45B3R-TR Res Thin Film 0705 45.3K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 45.3K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K03B16H0S-TR Res Thick Film 1005 16K Ohm 2% 0.2W(1/5W) ±100ppm/°C 0.001% Pad SMD T/R |
|
State of the Art | 저항 고정형 단면 장착 | 16K | 2% | No | 2.54 | Thick Film | ±100 | Pad | No | No | Rectangular | 1005 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes |