STMicroelectronics Processors
부품 번호 | Price | 주식 | Manufacturer | Category | Tone Control Band | Family Name | Instruction Set Architecture | Clock Frequency - (MHz) | Device Core | Number of Audio Outputs | Core Architecture | Volume Step - (dB) | Number of CPU Cores | Volume Control Range - (dB) | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | Programmability | Data Cache Size | Multiply Accumulate | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STM32MP151AAA3T MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA T/R |
$7.777 에서 $8.574로 변경
단위 당
|
STMicroelectronics | Microprocessors - MPUs | 448 | LFBGA | BGA | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||
STM32MP151CAB3 MPU STM32 RISC 32bit CMOS 650MHz/209MHz 354-Pin LFBGA Tray |
$7.546 에서 $8.319로 변경
단위 당
|
STMicroelectronics | Microprocessors - MPUs | 354 | LFBGA | BGA | No | No | No | No | 5A992.c | Yes | Yes | |||||||||||||||||||||||||||||||||||||
STM32MP135AAE3 MPU STM32 RISC 32bit 650MHz 289-Pin LFBGA Tray |
$7.814 에서 $8.51로 변경
단위 당
|
STMicroelectronics | Microprocessors - MPUs | 289 | LFBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||
STM32MP133CAF3T MPU RISC 32bit 650MHz 320-Pin TFBGA T/R |
|
STMicroelectronics | Microprocessors - MPUs | 320 | TFBGA | BGA | No | No | No | No | 5A992.c | No |