Switchcraft 전자 기계 스위치
부품 번호 | Price | 주식 | Manufacturer | Category | Switch Function | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Maximum Operating Temperature - (°C) | IP Rating | Housing Material | Base Material | Actuator Material | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46311LDRX Switch Slide SP3T Top Slide 3A 125VAC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
12120X Switch Toggle Round Lever Solder Lug 3A 300VAC Panel Mount with Threads |
$17.38 에서 $20.93로 변경
단위 당
|
Switchcraft | Switch Toggle | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EP913DS23 Switch Push Button N.O./N.C. DPDT Round Button Momentary Connector |
|
Switchcraft | Switch Push Button | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EPS4PC1 Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Switch Slide | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
46203MRX Switch Slide SPDT Top Slide 3A 125VAC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
11A1432X Slide Switch 3Amp 125VAC, 0.5Amp 125VDC |
|
Switchcraft | Switch Slide | EAR99 | No | ||||||||||||||||||||||||||||||||
E903 Momentary Cord Switch |
|
Switchcraft | Switch Push Button | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
T12742 Switch Access Knob Selector Switch |
|
Switchcraft | Switch Accessories | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
C46206LFR Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole |
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
982A03RX Switch Push Button N.O./N.C. DPDT Plunger Momentary Thru-Hole PC Pins |
|
Switchcraft | Switch Push Button | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
50209LX Switch Slide 3PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
14412GX Hand Set Cradle Switch |
|
Switchcraft | Switch Accessories | No | EAR99 | ||||||||||||||||||||||||||||||||
46313LDRX Switch Slide DP3T Top Slide 3A 125VAC Solder Lug Panel Mount |
$2.916 에서 $3.024로 변경
단위 당
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
ED913 Switch Push Button N.O./N.C. SPDT Round Button 0.25A 28VDC Cable |
$13.077 에서 $14.93로 변경
단위 당
|
Switchcraft | Switch Push Button | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
P2912 Switch Access Round Knob Selector Switch |
$2.2249 에서 $2.319로 변경
단위 당
|
Switchcraft | Switch Accessories | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EPS4PC3 Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Switch Slide | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LUS001PC Switch Push Button Square Button 0.25A 30VA Momentary Thru-Hole PC Pins |
|
Switchcraft | Switch Push Button | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
67081K506X Multiple Station Pushbutton Switch |
|
Switchcraft | Switch Push Button | No | No | No | No | EAR99 | No |