Taiyo Yuden Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLH10UAH 123 0R5 Common Mode Chokes Dual 12000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole Bulk |
주식
390
$0.304 에서 $0.344로 변경
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | Dual | 2 | 12000u(Min) | 1k | 0.5 | 1.6 | 28 | 24.5 | 10 | Bulk | No | No | No | No | EAR99 | No | |||||
TLH10UB 113 0R5 Common Mode Chokes Dual 11000uH 1kHz 0.5A 1.577Ohm DCR Thru-Hole Bulk |
주식
341
$0.304 에서 $0.344로 변경
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
MCF08062G470-T
Common Mode Chokes Dual 47Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | Dual | 2 | 47 | 100M | 0.1 | 4 | 0.9 | 0.7 | 0.45 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
MCF08062G900-T Common Mode Chokes Dual 90Ohm 100MHz 0.1A 5Ohm DCR SMD T/R |
$0.0175
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
TLF9UA103WR23K1 Common Mode Chokes Dual 10000uH 1kHz 0.23A 4.5Ohm DCR Thru-Hole Bulk |
|
TAIYO YUDEN | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
MCF06052E900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3.9Ohm DCR SMD T/R
|
$0.0218
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
MCF12102G400-T Common Mode Chokes Dual 40Ohm 100MHz 0.1A 2.5Ohm DCR SMD T/R |
|
TAIYO YUDEN | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No |