TDK Switching Regulator Modules & DC to DC Converters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FS1412-0600-AS
Module DC-DC 1-OUT 0.6V 12A 22-Pin LGA SiP T/R
|
주식
1,524
$5.151
단위 당
|
TDK | DC to DC Converter and Switching Regulator Module | 22 | LGA SiP | LGA | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
FS1703-3300-AS
Module DC-DC 1-OUT 3.3V 3A 17-Pin uPOL T/R
|
주식
6,140
$2.49 에서 $4.36로 변경
단위 당
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
I6A24014A033V-001-R
Module DC-DC 1-OUT 3.3V to 24V 14A 250W 8-Pin 1/16-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 8 | 1/16-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
PXD3048WD05
Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
FS1406-0700-AS Module DC-DC 1-OUT 0.7V 6A 17-Pin uPOL T/R |
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
I6A4W020A033V-001-R
Module DC-DC 1-OUT 3.3V to 15V 20A 250W 11-Pin 1/16-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 11 | 1/16-Brick | No | No | No | No | EAR99 | |||||||||||||||||||
FS1403-5000-AS
Module DC-DC 1-OUT 5V 3A 17-Pin uPOL T/R
|
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ALD-310012PJ125 Module DC-DC 12VIN 1-OUT 38V 0.1A 14-Pin |
|
TDK | DC to DC Converter and Switching Regulator Module | EAR99 | No | ||||||||||||||||||||||||
CC30503SFE
Module DC-DC 5VIN 1-OUT 3.3V 0.8A 2.64W 7-Pin PDIP
|
|
TDK | DC to DC Converter and Switching Regulator Module | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
FS1403-3300-AL
Module DC-DC 1-OUT 3.3V 3A 17-Pin uPOL T/R
|
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||
FS1406-1050-AL
Module DC-DC 1-OUT 1.05V 6A 17-Pin uPOL T/R
|
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
PXD1048WS05
Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 4 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CC64805SRE
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD
|
|
TDK | DC to DC Converter and Switching Regulator Module | 7 | PDIP SMD | DIP | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
FS1404-3300-AS
Module DC-DC 1-OUT 3.3V 4A 17-Pin uPOL T/R
|
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
PH300A28048
Module DC-DC 1-OUT 48V 6.3A 302.4W 10-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 10 | Half-Brick | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
FS1703-3300-AL Module DC-DC 1-OUT 3.3V 3A 17-Pin uPOL T/R |
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
PXE2024WD15
Module DC-DC 24VIN 2-OUT -15V/15V -0.666A/0.666A 20W 7-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 7 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
PAH450S4848/T
Module DC-DC 48VIN 1-OUT 48V 9.4A 451W 9-Pin Half-Brick
|
|
TDK | DC to DC Converter and Switching Regulator Module | 9 | Half-Brick | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FS1406-1100-AS Module DC-DC 1-OUT 1.1V 6A 17-Pin uPOL T/R |
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
FS1406-0700-AL
Module DC-DC 1-OUT 0.7V 6A 17-Pin uPOL T/R
|
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 | |||||||||||||||||||
X1024S03/T Module DC-DC 24VIN 1-OUT 3.3V 2.42A 7.98W 6-Pin |
|
TDK | DC to DC Converter and Switching Regulator Module | Unknown | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PXB1512S3P3/NT
Module DC-DC 12VIN 1-OUT 3.3V 4A 13.2W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CC104812SFE
Module DC-DC 48VIN 1-OUT 12V/15V 1A 12W 7-Pin DIP Module
|
|
TDK | DC to DC Converter and Switching Regulator Module | 7 | DIP Module | DIP | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
PXE3024S15
Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin
|
|
TDK | DC to DC Converter and Switching Regulator Module | 6 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
FS1406-2500-AS Module DC-DC 1-OUT 2.5V 6A 17-Pin uPOL T/R |
|
TDK | DC to DC Converter and Switching Regulator Module | 17 | uPOL | No | No | No | No | EAR99 |