TE Connectivity Snap Action Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MZX1 022 305 030 Kissling Micro Snap Action Switch |
|
TE Connectivity | Switch Snap Action | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||
1-1825043-6
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.29N Thru-Hole Tray
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 Export Control | No | ||||||||
1-1825043-9 Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray |
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | EAR99 | No | |||||||||||||
UP3DTANLA04
Switch Snap Action N.O./N.C. SPDT Lever 3A 125VAC 0.49N Thru-Hole PC Pins Tray
|
$0.8274 에서 $0.9251로 변경
단위 당
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP3DTAOLB04 Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 0.78N Thru-Hole Tray |
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Button | SPDT | 6000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP01DTBNLA04 Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray |
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
UP01DTANLA04
Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins Tray
|
$0.7396 에서 $0.8584로 변경
단위 당
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Straight | Tray | 100 | Brass | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||
UP01DTAOLA04
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tray
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Straight | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
1825043-3
Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins Tray
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Straight | Tray | 100 | Brass | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||
1825043-7
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray
|
|
TE Connectivity | Switch Snap Action | N.O./N.C. | Lever | SPDT | 1000000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Brass | No | No | No | No | No | EAR99 | No | ||||||||
SAJ25YXWHL147SDTSEQ
Snap Action Switches
|
$0.8046 에서 $0.8293로 변경
단위 당
|
TE Connectivity | Switch Snap Action | No | No | No | EAR99 | No | ||||||||||||||||||||
SAJ405XHL0N30SDTLLQ
Snap Action Switches, Single Pole
|
$0.5417 에서 $0.7051로 변경
단위 당
|
TE Connectivity | Switch Snap Action | No | EAR99 | No | ||||||||||||||||||||||
K1132520 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1132712 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
MZT1 361 308 Kissling Micro Snap Action Switch |
|
TE Connectivity | Switch Snap Action | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||
MZX1 051 308
Single Pole, Snap Action Switch
|
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1013186 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1041101 Micro Snap Action Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1042020 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1125992 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
K1149680
Single Pole Snap Action Switch
|
|
TE Connectivity | Switch Snap Action | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||
K2000057 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
PN7 031 211 901 Micro Switch PN7 031 211 901 |
|
TE Connectivity | Switch Snap Action | EAR99 | ||||||||||||||||||||||||
K1132708 Micro Switch |
|
TE Connectivity | Switch Snap Action | No | EAR99 | |||||||||||||||||||||||
MND1 022 500
Micro Switch
|
|
TE Connectivity | Switch Snap Action | No | Yes | Unknown | Unknown | EAR99 |