Teledyne e2v Microprocessors
부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Process Technology | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Interface Type | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | CAN | Ethernet | Ethernet Interface Type | Ethernet Speed | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PC755BVGU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocessors - MPUs | 360 | CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||
PC755BMGU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | 0.22um | PowerPC | 1 | 32 | 32KB | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||
PCX755BVZFU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | Microprocessors - MPUs | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||
PC8640DVGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA |
|
Teledyne e2v | Microprocessors - MPUs | 1023 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991A1 | No | |||||||||||||||||||||||||
PC7448MGH600KD MPU RISC 32bit 0.09um 600MHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA |
|
Teledyne e2v | Microprocessors - MPUs | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
PC8270MTPUQLDA MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA |
|
Teledyne e2v | Microprocessors - MPUs | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 32 | 16KB | 0 | 0 | 16KB | 0 | No | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||
PC8548EVGHAQGB Embedded e500 Core Integrated Processor |
|
Teledyne e2v | Microprocessors - MPUs |