Toshiba TRIACs
부품 번호 | Price | 주식 | Manufacturer | Category | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM8GZ47(F)
TRIAC 400V 88A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 30 | 50 | 400 | 1.5@12A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||
SM16GZ47(F)
TRIAC 400V 165A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 30 | 50 | 400 | 1.5@25A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||
SM16JZ47A
TRIAC 600V 165A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 20 | 50 | 600 | 1.5@25A | 600 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||
SM1G43(N,Q)
TRIAC 400V 8.8A 3-Pin TO-92
|
|
Toshiba | TRIACs | 2 | 5 | 10 | 400 | 1.5@1.5A | 400 | 0.01 | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | ||||
SM3G45(Q)
TRIAC 400V 33A 3-Pin(3+Tab) TO-220AB
|
|
Toshiba | TRIACs | 100(Min) | 50 | 1.5 | 20 | 30 | 400 | 1.5@4.5A | 400 | 0.02 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||
SM2GZ47A(Q)
TRIAC 400V 8.8A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 8 | 10 | 400 | 1.7@3A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||
SM3GZ47(F)
TRIAC 400V 33A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 300(Typ) | 50 | 1.5 | 20 | 30 | 400 | 1.5@4.5A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | ||
SM12GZ47(F)
TRIAC Diode 400V 12A(RMS) 132A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 |