Toshiba Triac and SCR Output Photocouplers
부품 번호 | Price | 주식 | Manufacturer | Category | Number of Channels per Chip | Zero-Crossing Circuit | Maximum Turn-On Time - (us) | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP665JF(D4,S,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5000 | 600 | 5 | 5(Typ) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | |||||
TLP666L(S,C,F)
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 800 | 10 | 100 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||
TLP663J(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | 100 | Triac | AC | 5000 | 600 | 5 | 10(Max) | 100 | 300 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||
TLP665J(S,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5000 | 600 | 5 | 5(Typ) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP666G(D4,S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 400(Min) | 10(Max) | 100 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||
TLP747J(D4,NM,F)
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | 10(Typ) | SCR | AC | 4000 | 600 | 5 | 15(Max) | 150 | 250 | 1 | 1.3 | 60 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
TLP360JF(D4,F)
Triac AC-OUT 1-CH 600V 4-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | 100 | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | 300 | 1 | 1.3 | 50 | 4 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | |||||
TLP265J(V4-TPL,E(T
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 70 | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | No | EAR99 | ||||
TLP148G(U,F)
Optocoupler SCR AC-OUT 400V 5-Pin MFSOP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | No | 10(Typ) | SCR | AC | 2500 | 400(Min) | 5 | 10(Max) | 150 | Magazine | 1 | 1.3 | 50 | 5 | MFSOP | SO | No | No | No | No | No | 5A991 | ||||||
TLP3062(D4LF2S,C,F
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 5(Typ) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP267J(TPR,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | 100 | Triac | AC | 3750 | 600(Min) | 5 | 3(Max) | 200 | Tape and Reel | 1 | 1.4 | 30 | 4 | SO | SO | No | No | No | No | EAR99 | No | |||||
TLP3041(S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 400 | 5 | 15(Max) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP266J(V4-TPR,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||
TLP266J(TPR,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||
TLP266J(TPL,E)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
$0.4195 에서 $0.4317로 변경
단위 당
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||
TLP560G(F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 100 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP266J(E
Triac AC-OUT 1-CH 600V Photocouplers
|
$0.6996 에서 $0.7554로 변경
단위 당
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 50 | Tube | 1 | 1.4 | 50 | 4 | SO | SO | No | 5A991 | ||||||||||
TLP665JF(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5000 | 600 | 5 | 5(Typ) | 100 | 330 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | ||||
TLP748JF(F) Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP Magazine |
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | 15(Typ) | SCR | AC | 4000 | 600 | 5 | 10(Max) | 70 | Magazine | 1 | 1.3 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
TLP668J(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 600 | 5 | 3(Max) | 100 | Magazine | 1.2 | 1.7 | 30 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP3062A(D4,F(O The TLP3062A consists of a zero crossing photo triac, optically coupled to a gallium arsenide infrared emitting diode |
|
Toshiba | Triac and SCR Output Photocouplers | 5 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||
TLP3043(S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5000 | 400 | 5 | 5(Max) | 100 | 330 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||
TLP669L(S,C,F)
Optocoupler Triac ZC-OUT 1-CH 6-Pin PDIP Magazine
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | ZC | 5000 | 10(Max) | Magazine | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
TLP525GF
Optocoupler Triac AC-OUT 1-CH 400V 4-Pin PDIP
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 100 | 300 | 1 | 1.3 | 50 | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP161J(V4-U,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP T/R
|
|
Toshiba | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 2500 | 600 | 5 | 10(Max) | 70 | Tape and Reel | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 |