Traco Power Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-118
Common Mode Chokes Dual 175uH 10kHz 1.76A 0.034Ohm DCR Thru-Hole
|
주식
39
$5.70 에서 $7.30로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 175u | 10k | 1.76 | 0.034 | 8.5 | 7.9 | 10.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-050
Common Mode Chokes Dual 325uH 100kHz 3.3A 0.035Ohm DCR Thru-Hole
|
주식
180
$3.50 에서 $5.20로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 325u | 100k | 3.3 | 0.035 | 11.5 | 11.5 | 8.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-017
Common Mode Chokes Dual 497uH 100kHz 1.7A 0.1Ohm DCR Thru-Hole
|
주식
2
$7.30
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 497u | 100k | 1.7 | 0.1 | 1.5kVAC | 11.5 | 11.5 | 8.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-053
Common Mode Chokes Dual 830uH 100kHz 3.3A 0.031Ohm DCR Thru-Hole
|
주식
39
$4.10 에서 $5.20로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 830u | 100k | 3.3 | 0.031 | 11.5 | 11.5 | 9.8 | No | No | Unknown | Unknown | EAR99 | No | ||||||
TCK-140
Common Mode Chokes Dual 137.5uH 100kHz 0.64A 0.055Ohm DCR SMD
|
주식
10
$4.40 에서 $5.20로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 137.5u | 100k | 0.64 | 0.055 | 6.8 | 6.2 | 4.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-177
Common Mode Chokes Dual 398uH 100kHz 10.05A 0.009Ohm DCR Thru-Hole
|
주식
10
$5.40 에서 $6.30로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 398u | 100k | 10.05 | 0.009 | 16 | 16 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-087
Common Mode Chokes Dual 224uH 100kHz 15.4A 0.005Ohm DCR Thru-Hole
|
주식
28
$5.50 에서 $7.10로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 224u | 100k | 15.4 | 0.005 | 16.6 | 16.4 | 12.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-138
Common Mode Chokes Dual 18.2uH 100kHz 1.44A 0.011Ohm DCR SMD
|
주식
20
$4.10 에서 $5.20로 변경
단위 당
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 18.2u | 100k | 1.44 | 0.011 | 6.8 | 6.2 | 4.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-117
Common Mode Choke, 52 uH, 15 mOhm, 3.14 A
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | 52u | 3.14 | 0.015 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-051 Common Mode Chokes Dual 145uH 100kHz 5.2A 0.02Ohm DCR Thru-Hole |
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 145u | 100k | 5.2 | 0.02 | 11.5 | 11.5 | 8.8 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
TCK-072
Common Mode Chokes Dual 156uH 100kHz 11.3A 0.015Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 156u | 100k | 11.3 | 0.015 | 16 | 16 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-064
Common Mode Chokes Dual 1186uH 100kHz 5.8A 0.024Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1186u | 100k | 5.8 | 0.024 | 16 | 16 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-067
Common Mode Chokes Dual 620uH 100kHz 7.5A 0.025Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 620u | 100k | 7.5 | 0.025 | 16 | 16 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-075
Common Mode Chokes Dual 33.3uH 100kHz 4A 0.009Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 33.3u | 100k | 4 | 0.009 | 9.6 | 9.6 | 7 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-076
Common Mode Chokes Dual 55uH 100kHz 5.7A 0.009Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 55u | 100k | 5.7 | 0.009 | 11.5 | 11.5 | 8.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-073
Common Mode Chokes Dual 305uH 100kHz 11.3A 0.02Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 305u | 100k | 11.3 | 0.02 | 16 | 16 | 15 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-101
Common Mode Choke, 305 uH, 10 mOhm, 11.3 A
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | 305u | 11.3 | 0.01 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-113
Common Mode Choke, 806 uH, 25 mOhm, 5.7 A
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | 806u | 5.7 | 0.025 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-092
Common Mode Chokes Dual 45uH 100kHz 31.4A 0.002Ohm DCR Thru-Hole Tube
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 45u | 100k | 31.4 | 0.002 | 16.6 | 16.4 | 12.5 | Tube | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-088
Common Mode Chokes Dual 521uH 100kHz 7.7A 0.014Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 521u | 100k | 7.7 | 0.014 | 16.6 | 16.4 | 12.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-162
Common Mode Chokes Dual 55.6uH 100kHz 1A 0.03Ohm DCR SMD
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 55.6u | 100k | 1 | 0.03 | 7 | 6.4 | 4.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-086
Common Mode Chokes Dual 156uH 100kHz 25A 0.003Ohm DCR Thru-Hole
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 156u | 100k | 25 | 0.003 | 16.6 | 16.4 | 12.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-122
Common Mode Choke, 5 uH, 120 mOhm, 1.5 A
|
|
TRACO Electronic AG | Common Mode Chokes - CMCs | 5u | 1.5 | 0.12 | No | Unknown | Unknown | Unknown | EAR99 | No |