Trenz Electronic GmbH Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | JTAG Support | UART | GPIO | USB | Number of LEDs | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOGMAX-DAQ3
AnalogMAX board with ADAQ4020 uModule
|
주식
218
$103.70
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 | ||||||||||||||||||
ANALOGMAX-DAQ1 AnalogMAX variant with AD4003 (high accuracy, high speed and low power 18-bit SAR ADC) |
주식
19
$178.135 에서 $178.7675로 변경
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 | ||||||||||||||||||
TEI0003-03 CYC1000 Mit Intel Cyclone 10 Lp 10Cl025-C8, 8 Mbyte SDRAM, 2 Mbyte Flash |
주식
711
$59.8918 에서 $71.2154로 변경
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TEI0022-03
5CSEMA5F31C8N FPGA Development Board 1GB RAM 32MB SPI Flash
|
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | No | Unknown | Unknown | Unknown | 3A991.d | No | |||||||||||||
TEM0001-01A-010C
M2S010-VFG400 FPGA Development Board 25MHz/166MHz 8MB RAM 8MB SPI Flash
|
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Development Board | M2S010-VFG400 | FPGA | 8MB | SPI Flash | Flash | 8MB | Yes | 1 | 8 | 1 | 9 | No | EAR99 | No | ||||
ANALOGMAX-DAQ2
AnalogMAX variant with ADAQ7980 (16-bit, 1 MSPS uModule Data Acquisition System)
|
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 |