TT Electronics / BI Technologies EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM85-37103LFTR
Common Mode Chokes Dual 10000uH 100kHz 1A 0.45Ohm DCR SMD T/R
|
|
TT Electronics / BI Technologies | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10000u | 100k | 1 | 0.45 | 16.4 | 14.4 | 8.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
HM67-3216-222LFTR7
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R
|
|
TT Electronics / BI Technologies | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 2.2k | 100M | 0.2 | 1.2 | 125VDC | 3.4 | 1.8 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
HM67-S510LFTR13
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.25Ohm DCR SMD T/R
|
$1.3282 에서 $2.407로 변경
단위 당
|
TT Electronics / BI Technologies | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 51u | 2.8u | 100k | 0.5 | 0.25 | 300VDC | 9.4 | 6 | 3.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||
HA19-40000LF Common Mode Chokes Dual 84.6uH 10kHz 28.5A 0.0014Ohm DCR Thru-Hole Carton |
|
TT Electronics / BI Technologies | Common Mode Chokes - CMCs | Unknown | No | EAR99 | No |