TT Electronics / Optek Technology 다이오드, 트랜지스터 및 사이리스터
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Category | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Minimum DC Current Gain | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum DC Collector Current - (A) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N2222AUBTX
Trans GP BJT NPN 50V 0.8A 300mW 3-Pin CSMD
|
|
TT Electronics / Optek Technology | GP BJT | NPN | Single | Bipolar Power | 50 | 1 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 75 | 6 | 1.2@15mA@150mA|2@15mA@500mA | 300 | 0.8 | 0.3@15mA@150mA|1@15mA@500mA | 3 | CSMD | SMD | No | No | No | No | EAR99 | No | |||||
HCT700
Trans GP BJT NPN/PNP 50V/60V 0.8A/0.6A 3-Pin CLCC
|
|
TT Electronics / Optek Technology | GP BJT | 3 | CLCC | LCC | No | No | No | No | EAR99 | No | No | ||||||||||||||||
2N2222AUB
Trans GP BJT NPN 50V 0.8A 300mW 4-Pin LCC1 Waffle
|
$28.51
단위 당
|
TT Electronics / Optek Technology | GP BJT | 4 | LCC1 | LCC | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2N2222AUA
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin CSMD Waffle
|
$22.49 에서 $24.55로 변경
단위 당
|
TT Electronics / Optek Technology | GP BJT | NPN | Single | Bipolar Power | 50 | 1 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 500 | 0.8 | 0.3@15mA@150mA|1@50mA@500mA | Waffle | 4 | CSMD | SMD | No | No | No | No | No | EAR99 | No | |||
2N5794U
Trans GP BJT NPN 40V 0.6A 600mW 6-Pin CSMD Waffle
|
$33.69 에서 $35.73로 변경
단위 당
|
TT Electronics / Optek Technology | GP BJT | NPN | Si | Dual | Bipolar Power | 40 | 2 | 100@150mA@10V|35@0.1mA@10V|40@300mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 75 | 6 | 1.2@15mA@150mA|1.8@30mA@300mA | 600 | 0.6 | 0.3@15mA@150mA|0.9@30mA@300mA | Waffle | 6 | CSMD | SMD | No | No | No | No | No | EAR99 | No | ||
2N2907AUA
Trans GP BJT PNP 60V 0.6A 500mW 4-Pin CSMD Waffle
|
$21.70 에서 $23.70로 변경
단위 당
|
TT Electronics / Optek Technology | GP BJT | 4 | CSMD | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2N2907AUB
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin CSMD Waffle
|
$19.35
단위 당
|
TT Electronics / Optek Technology | GP BJT | 3 | CSMD | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||
2N4854U
Trans GP BJT NPN/PNP 40V 0.6A 600mW 6-Pin CSMD Waffle
|
$35.09 에서 $37.13로 변경
단위 당
|
TT Electronics / Optek Technology | GP BJT | 6 | CSMD | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2N5796U
Trans GP BJT PNP 60V 0.6A 600mW 6-Pin CSMD Waffle
|
$50.54 에서 $54.76로 변경
단위 당
|
TT Electronics / Optek Technology | GP BJT | 6 | CSMD | SMD | No | No | No | No | No | EAR99 | No |