Tyan Computer Applied Computing and Embedded Systems
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Processor Type | Form Factor | Application | Operating Systems | CompactPCI Support | Processor Family | Chipset Type | UART | System Memory Maximum Size - (B) | SPI | System Memory Socket Type | PCIe x16 | Number of System Memory | BIOS | SATA | System Memory Type | On Board Graphic Card | Graphic Card Resolution - (Pixels) | On Board Ethernet Card | Ethernet Card Number of Connectors | VGA | PATA | Mic In | Display Interface | AGP | Video In | Slot Support | Ethernet Speed | PCI | Ethernet Controller Type | Product Depth - (mm) | Product Length - (mm) | USB | Military | AEC Qualified | Auto motive | P PAP |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S7100AGM2NR-EX Dual-Socket Motherboard Targeting Embedded Appliances |
$1,179.26 에서 $1,277.99로 변경
단위 당
|
Tyan Computer | Motherboards | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||
S8026GM2NRE Motherboard, AMD CPU 1TB DDR4 1000Mbps 1920x1200Pixels |
|
Tyan Computer | Motherboards | Server Motherboard | AMD | EATX | All-flash Storage Server Deployment | No | EPYC 7000 | Aspeed AST2500 | 0 | 1TB | 0 | LRDIMM|NVDIMM|RDIMM | 0 | 16 | AMI 32MB | 16 | DDR4 | Yes | 1920x1200 | Yes | 3 | 1 | 0 | No | VGA | 0 | No | Yes | 1000Mbps | 0 | Broadcom BCM5720/Realtek RTL8211E | 305 | 330 | 5 | No | Unknown | Unknown | Unknown |