CHEMI-CON Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXF4R0ARA471MH70G
Cap Aluminum Polymer 470uF 4VDC 20%( 8 X 6.7mm) SMD 0.01 Ohm 4.5A 15000h 105°C T/R
|
$0.2656 에서 $0.282로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HHXF350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 3000h 135°C T/R Automotive AEC-Q200
|
$1.0001
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.018 | Standard | 3900 | 52.5@2Min | 3000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXF350ARA151MJA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3872
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.016 | Standard | 4500 | 52.5@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXF630ARA820MJA0G
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.022 Ohm 4A 3000h 135°C T/R Automotive AEC-Q200
|
$0.4165
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 63VDC | 0.022 | Standard | 4000 | 51.66@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXF250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3912
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.016 | Standard | 4500 | 82.5@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
APS-6R3ETD391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Ammo
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 6.3VDC | 0.012 | Super Low | 4770 | 491.4@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Ammo | 12 | No | No | No | No | No | EAR99 | No | No | ||||||
APXT4R0ARA391MF61G
Cap Aluminum Polymer 390uF 4VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5118 에서 $0.5665로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 4VDC | 0.026 | Super Low | 2600 | 780@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APSC6R3ELL821MJB5S
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.007 Ohm 6.64A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 6.3VDC | 0.007 | Super Low | 6640 | 1033.2@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 11.5 | 5 | Polar | Bulk | 10 | No | No | No | No | No | EAR99 | No | |||||||
APXF6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.009 Ohm 4.2A 15000h 105°C T/R
|
$0.6452 에서 $0.6984로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | 0.009 | Super Low | 4200 | 623@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
APXG160ARA680MF45G
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 4.4mm) SMD 0.04 Ohm 2.45A 3000h 105°C T/R
|
$0.5775 에서 $0.6249로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 68uF | 20% | 16VDC | 0.04 | Super Low | 2450 | 544@2Min | 3000 | Cylindrical | 6.3 X 4.4 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | |||||||||
APXT2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5107 에서 $0.566로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 2.5VDC | 0.026 | Super Low | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXT6R3ARA221ME61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
$0.4548 에서 $0.5043로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | 0.026 | Super Low | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXT6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5107 에서 $0.566로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | 0.026 | Super Low | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXT6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.1523 에서 $0.2745로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | 0.026 | Super Low | 2600 | 1030@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
HHXJ160ARA151MF61G
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.08A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1683 에서 $0.2616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 16VDC | 0.045 | Standard | 1080 | 24@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXJ350ARA101MF80G
Cap Aluminum Polymer 100uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
$0.6829 에서 $0.7457로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 35VDC | 0.035 | Standard | 1700 | 35@2Min | 4000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXJ250ARA820MF61G
Cap Aluminum Polymer 82uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1683 에서 $0.2616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 82uF | 20% | 25VDC | 0.05 | Standard | 1300 | 20.5@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXJ350ARA331MJA0G
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
$0.4414 에서 $0.684로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 35VDC | 0.02 | Standard | 2800 | 115.5@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
APSG250ELL181MHB5S
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.65A 15000h 105°C Bulk
|
$0.8184 에서 $0.873로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | No | |||||||||||||||||||||||
APXD6R3ARA221MH70G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 3.02A 2000h 125°C T/R Automotive AEC-Q200
|
$0.7522 에서 $0.7951로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HHXC250ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C Automotive T/R
|
$0.5822 에서 $0.6414로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
APXG160ARA102MJC0G
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.2mm) SMD 0.012 Ohm 5.4A 15000h 105°C T/R
|
$0.5461 에서 $0.7132로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 16VDC | 0.012 | Super Low | 5400 | 3200@2Min | 15000 | Cylindrical | 10 X 12.2 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
APXS6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.022 Ohm 2.57A 20000h 105°C T/R
|
$0.5355 에서 $0.5658로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | No | ||||||||||||||||||||||||
HHXD160ARA271MHA0G
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.3126 에서 $0.429로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 16VDC | 0.022 | Standard | 2500 | 43.2@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD160ARA820MF61G
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
$0.6034 에서 $0.6776로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 1600 | 13.12@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |