CHEMI-CON Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HHXD500ARA121MJA0G
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$1.0893 에서 $1.1885로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 50VDC | 0.025 | Standard | 2000 | 60@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD500ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
$0.9767 에서 $1.0864로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 50VDC | 0.03 | Standard | 1800 | 16.5@2Min | 10000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD500ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
$0.8144 에서 $0.8907로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 50VDC | 0.03 | Standard | 1800 | 23.5@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 10 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXD500ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$1.3364 에서 $1.4882로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 50VDC | 0.025 | Standard | 2000 | 28@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 5000h 105°C T/R Automotive AEC-Q200
|
$0.1827 에서 $0.2308로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 1000 | 6.3@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXD630ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
$0.9799 에서 $1.0866로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | 0.04 | Standard | 1600 | 13.86@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXE250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 135°C T/R Automotive AEC-Q200
|
$0.4631 에서 $0.7284로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Standard | 2000 | 82.5@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXB500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
$1.7519 에서 $1.8813로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.8 | 34@2Min | 5000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXC350ARA470MF80G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
$0.19 에서 $0.2772로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.035 | Standard | 1400 | 16.45@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXC350ARA101MHA0G
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
$0.2686 에서 $0.4532로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 35VDC | 0.027 | Standard | 1600 | 35@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 8 X 10 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXC350ARA151MJA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C Tape Automotive AEC-Q200
|
$1.3886 에서 $1.5331로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.02 | Standard | 2000 | 52.5@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 10 X 10 | Polar | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXD160ARA470ME61G
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 5000h 105°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 900 | 7.52@2Min | 5000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD160ARA471MJA0G
Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.6A 5000h 105°C Automotive T/R
|
$0.3506 에서 $0.5544로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 470uF | 20% | 16VDC | 0.018 | Standard | 2600 | 75.2@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
HHXD630ARA220MF80G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C Automotive T/R
|
$0.1798 에서 $0.2748로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Standard | 1500 | 13.86@2Min | 5000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
HHXC630ARA820MJA0G
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
$0.3443 에서 $0.5268로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 63VDC | 0.03 | Standard | 1400 | 51.66@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 10 X 10 | Polar | 8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
HHXC500ARA121MJA0G
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
$0.8463 에서 $0.9111로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 50VDC | 0.025 | Standard | 1600 | 60@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 10 X 10 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXD350ARA270MF61G
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 5000h 105°C T/R Automotive AEC-Q200
|
$0.1967 에서 $0.2515로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 20% | 35VDC | 0.06 | Standard | 1300 | 9.45@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.3514 에서 $0.5544로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Standard | 2500 | 82.5@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD250ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$1.2294 에서 $1.354로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 25VDC | 0.02 | Standard | 2500 | 67.5@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
APSA100ELL151MFA5G
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2.82A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 10VDC | 0.025 | Super Low | 2820 | 15000 | Aluminum Cylindrical Can | Radial | 6.3 X 10.5 | 2.5 | Polar | Bulk | 8 | No | No | No | No | No | 3A999c. | No | ||||||||
APXG250ARA560MF61G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.03 Ohm 2.8A 15000h 105°C T/R
|
$0.5891 에서 $0.6384로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | |||||||||||||||||||||||||
APXG200ARA151MF80G
Cap Aluminum Polymer 150uF 20VDC 20%( 6.3 X 7.7mm) SMD 0.025 Ohm 3.2A 15000h 105°C T/R
|
$0.7117 에서 $0.7666로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | Yes | No | No | EAR99 | No | No | ||||||||||||||||||||||
APXE2R5ARA681MH70G
Cap Aluminum Polymer 680uF 2.5VDC 20%( 8 X 6.7mm) SMD 0.013 Ohm 4.1A 15000h 105°C T/R
|
$0.8566 에서 $0.8963로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 680uF | 20% | 2.5VDC | 0.013 | Super Low | 4100 | 340@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APXE6R3ARA821MJ80G
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.014 Ohm 4.3A 15000h 105°C T/R
|
$2.3708 에서 $2.5851로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||||||
APS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5.05A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 16VDC | 0.014 | Super Low | 5050 | 1056@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 12 | No | No | No | No | No | EAR99 | No | No |