CHEMI-CON 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXK6R3ARA221MF46G Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 4.5mm) SMD 0.018 Ohm 3.2A 3000h 105°C T/R |
$1.0039 에서 $1.1025로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXH160ARA151MJ80G Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 7.7mm) SMD 0.035 Ohm 3.02A 1000h 125°C T/R |
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
APXA4R0ARA101MF60G Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.026 Ohm 2.45A 15000h 105°C T/R |
$0.6214 에서 $0.6528로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APXG250ARA101MHA0G Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.3A 15000h 105°C T/R |
$0.3391 에서 $0.4331로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APXH100ARA560MF60G Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.045 Ohm 2.25A 1000h 125°C T/R |
$1.4906 에서 $1.6369로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
APSG250ELL221MHB5S Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.65A 15000h 105°C Bulk |
$0.3116 에서 $0.372로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APS-250ELL101MJC5S Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 4.32A 15000h 105°C Bulk |
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 25VDC | Super Low | 0.02 | 4.32 | 500@2Min | 15000 | Aluminum Cylindrical Can | 0.12 | 10 X 12.5 | 5 | Radial | Polar | Bulk | No | No | No | No | 3A999c. | No | ||||||||||||||
APSA6R3ELL681MJB5S Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.007 Ohm 5.86A 15000h 105°C Bulk |
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APSC160ELL331MJC5S Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 15000h 105°C Bulk |
$1.7248 에서 $1.8804로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 16VDC | Super Low | 0.01 | 6.1 | 1056@2Min | 15000 | Aluminum Cylindrical Can | 0.1 | 10 X 12.5 | 5 | Radial | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
APSC4R0ELL681MHB5S Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6.1A 15000h 105°C Bulk |
$0.9095 에서 $0.9983로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
APSC6R3ELL561MH08S Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 15000h 105°C Bulk |
$0.8048 에서 $0.8838로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APSC4R0ETD681MHB5S Conductive Polymer Aluminum Solid Capacitor |
$0.4323 에서 $0.4534로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | |||||||||||||||||||||||||||||||
APSF160ELL271MH08S Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.01 Ohm 5A 20000h 105°C Bulk |
$1.2363 에서 $1.3574로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APSF2R0ELL102MF08S Cap Aluminum Polymer 1000uF 2VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5.9A 20000h 105°C Bulk |
$0.3132 에서 $0.3667로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXA160ARA221MJC0G Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 12.2mm) SMD 0.014 Ohm 5.05A 15000h 105°C T/R |
$3.2117 에서 $3.479로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APXA200ARA470MH70G Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 2A 15000h 105°C T/R |
$1.4595 에서 $1.5796로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 20VDC | Super Low | 0.045 | 2 | 188@2Min | 15000 | Cylindrical | 0.12 | H70 | 8 X 6.7 | N/R | N/R | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
APXA160ARA820MH70G Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 2.7A 15000h 105°C T/R |
$0.4584 에서 $0.702로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | 3A999c. | No | No | |||||||||||||||||||||||||||||
APS-160ELL331MJC5S Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5.05A 15000h 105°C Bulk |
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 16VDC | Super Low | 0.014 | 5050 | 1056@2Min | 15000 | Aluminum Cylindrical Can | 12 | 10 X 12.5 | 5 | Radial | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||
APXF100ARA121ME61G Cap Aluminum Polymer 120uF 10VDC 20%( 5 X 5.8mm) SMD 0.022 Ohm 2.6A 15000h 105°C T/R |
$0.5412 에서 $0.5953로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXG200ARA151MF80G Cap Aluminum Polymer 150uF 20VDC 20%( 6.3 X 7.7mm) SMD 0.025 Ohm 3.2A 15000h 105°C T/R |
$0.7117 에서 $0.7666로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | Yes | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
APSK2R5ELL221ME08S Cap Aluminum Polymer 220uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk |
$0.616 에서 $0.6984로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APSJ2R5ELL561MF08S Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.0045 Ohm 6.2A 5000h 105°C Bulk |
$0.2137 에서 $0.3225로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXJ100ARA271MF61G Cap Aluminum Polymer 270uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 4A 15000h 105°C T/R |
$0.5273 에서 $0.5839로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXJ200ARA151MF80G Cap Aluminum Polymer 150uF 20VDC 20%( 6.3 X 7.7mm) SMD 0.018 Ohm 3.79A 15000h 105°C T/R |
$0.6879 에서 $0.7616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APXJ250ARA820MF80G Cap Aluminum Polymer 82uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.028 Ohm 3.04A 15000h 105°C T/R |
$0.1878 에서 $0.2916로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No |