CHEMI-CON 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTJ251B335M76BFT00
Cap Ceramic 3.3uF 250V X7R 20% SMD 2 Stacked 125°C T/R Automotive AEC-Q200
|
$5.566 에서 $5.83로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
APXF6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.009 Ohm 4.2A 15000h 105°C T/R
|
$0.6452 에서 $0.6984로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
HHXD630ARA330MJA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
$0.3936 에서 $0.5423로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
KTS101B335M76N0T00 Multilayer Ceramic Chip Capacitor |
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
HHXA630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
KTF101B225M43NHT00
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.4751 에서 $0.4992로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
KHC500E226Z76N0T00
Cap Ceramic 22uF 50V Y5U -20% to 80% Pad SMD 3025 125°C T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
KTS251B225M76N0T00
Cap Ceramic 2.2uF 250V X7R 20% Pad SMD 3025 125°C T/R
|
$1.411 에서 $1.766로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 2.2uF | 20% | 250VDC | X7R | Standard | Flat | No | 5 | Ceramic Chip | 7.5 X 6.3 X 5 | N/R | 3025 | Pad | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||
HHXC500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
$0.7743 에서 $0.8368로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
HHXD630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.202 에서 $0.2724로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
HHXA250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
APXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.8mm) SMD 0.035 Ohm 2.07A 15000h 105°C T/R
|
$1.2441 에서 $1.3664로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
APSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.58A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
KHC250E476M76N0T00
Cap Ceramic 47uF 25V Y5U 20% Pad SMD 125°C T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
KTD500B106M55A0T00
Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C T/R
|
$1.7017 에서 $1.8097로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
HHXA630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
HHSD250ELL331MJC5S
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.016 Ohm 3.1A 5000h 105°C Bulk Automotive AEC-Q200
|
$0.5429 에서 $0.7356로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | Standard | 0.016 | 3.1 | 412.5@2Min | 5000 | Aluminum Cylindrical Can | 0.16 | 10 X 12.5 | 5 | Radial | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
APXJ200ARA151MF80G
Cap Aluminum Polymer 150uF 20VDC 20%( 6.3 X 7.7mm) SMD 0.018 Ohm 3.79A 15000h 105°C T/R
|
$0.6879 에서 $0.7616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
KHD251E106M99C0B00
Cap Ceramic 10uF 250V Y5U 20% Radial 25mm 125°C
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
HHXJ350ARA101MF80G
Cap Aluminum Polymer 100uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
$0.6829 에서 $0.7457로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
APXG250ARA221MJA0G
Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.8A 15000h 105°C T/R
|
$0.5411 에서 $0.723로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
APXE2R5ARA181ME61G
Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.021 Ohm 2.67A 15000h 105°C T/R
|
$0.608 에서 $0.6387로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||||||||||||
APXG200ARA270ME46G
Cap Aluminum Polymer 27uF 20VDC 20%( 5 X 4.5mm) SMD 0.055 Ohm 1.77A 3000h 105°C T/R
|
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
APXE100ARA560ME61G
Cap Aluminum Polymer 56uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
$1.0648 에서 $1.1639로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | 3A999c. | No | No | |||||||||||||||||||||||||||||
APSJ2R5ELL471ME08S
Cap Aluminum Polymer 470uF 2.5VDC 20%( 5.4 X 8mm) Radial 2mm 0.0045 Ohm 5.2A 2000h 105°C Bulk
|
$0.2154 에서 $0.3256로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 2.5VDC | Super Low | 0.0045 | 5.2 | 500@2Min | 2000 | Aluminum Cylindrical Can | 0.1 | 5.4 X 8 | 2 | Radial | Polar | Bulk | No | No | No | No | EAR99 | No |