CHEMI-CON 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXJ160ARA271MFA0J
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.7mm) SMD 0.016 Ohm 5.08A 15000h 105°C T/R
|
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
KTS501B105M76N0T00
Cap Ceramic 1uF 500V X7R 20% Pad SMD 3025 125°C
|
$1.4126 에서 $1.704로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APXN6R3ARA221ME61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.1963 에서 $0.2496로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
KTS101B335M43J0T00
Cap Ceramic 3.3uF 100V X7R 20% Pad SMD 1812 125°C T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
KHC101E475Z76N0T00
Multilayer Ceramic Chip Capacitors
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
APXJ6R3ARA681MH70G
Cap Aluminum Polymer 680uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.01 Ohm 4.5A 15000h 105°C T/R
|
$1.7034 에서 $1.797로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HHXD630ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
$1.0315 에서 $1.1476로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
HHXD500ARA121MJA0G
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$1.0893 에서 $1.1885로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
KTF250B336M55NHT00
Cap Ceramic 33uF 25V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.7827 에서 $1.0116로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
KVD500L475M55A0T00
Cap Ceramic 4.7uF 50V X8L 20% Radial 5mm 150°C Automotive AEC-Q200 T/R
|
$1.8364 에서 $1.953로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
KVD250L156M55A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
APXA160ARA330MF60G
Cap Aluminum Polymer 33uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.037 Ohm 2.05A 15000h 105°C T/R
|
$1.2845 에서 $1.4102로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 33uF | 20% | 16VDC | Super Low | 0.037 | 2050 | 105@2Min | 15000 | Cylindrical | 12 | F60 | 6.3 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
KVF101L105M55NLT00
Multilayer Ceramic Capacitor Automotive AEC-Q200
|
$1.5031 에서 $1.5859로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTS101B685M55F0T00
Cap Ceramic 6.8uF 100V X7R 20% Pad SMD 2220 125°C T/R
|
$1.877 에서 $1.9964로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
KTF250B105M31NLT00
Cap Ceramic 1uF 25V X7R 20% Pad SMD 1206 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.3129 에서 $0.3234로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
HHXD350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.4134 에서 $0.5796로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
HHXC500ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
주식
1,500
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
APSF2R0ELL102MF08S
Cap Aluminum Polymer 1000uF 2VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5.9A 20000h 105°C Bulk
|
$0.3132 에서 $0.3667로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HHXF350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 3000h 135°C T/R Automotive AEC-Q200
|
$1.0001
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
HHXJ250ARA820MF61G
Cap Aluminum Polymer 82uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1683 에서 $0.2616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
HHXE160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 2000h 135°C T/R Automotive AEC-Q200
|
$0.2145 에서 $0.2699로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
APXG160ARA561MHA0G
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 15000h 105°C T/R
|
$0.3126 에서 $0.3874로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
HHSD500ELL121MJC5S
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 12.5mm) Radial 5mm 0.019 Ohm 2.8A 5000h 105°C Bulk Automotive AEC-Q200
|
$1.4645 에서 $1.586로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
APXT4R0ARA271ME61G
Cap Aluminum Polymer 270uF 4VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
$0.4548 에서 $0.5043로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
APSK2R5ELL221ME08S
Cap Aluminum Polymer 220uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
$0.616 에서 $0.6984로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 2.5VDC | Super Low | 0.007 | 4.35 | 500@2Min | 20000 | Aluminum Cylindrical Can | 0.1 | 5 X 8 | 2 | Radial | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |