CHEMI-CON 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTF251B684M43NLT00
Cap Ceramic 0.68uF 250V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KVD101L104M32A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
KVD250L156M55A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
KVD500L225M43A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
KVD500L105M32A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
KVD101L105M55A0T00
Cap Ceramic 1uF 100V X8L 20% Radial 5mm 150°C Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HHXE630ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 135°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
KTF501B564M55NLT00
Multilayer Ceramic Chip Capacitors Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
HHXJ160ARA471MHA0G
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 16VDC | Standard | 0.02 | 2000 | 75.2@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXJ250ARA271MHA0G
Cap Aluminum Polymer 270uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 25VDC | Standard | 0.022 | 2000 | 67.5@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXJ350ARA181MHA0G
Cap Aluminum Polymer 180uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 35VDC | Standard | 0.022 | 2000 | 63@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
APXT2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 2.5VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT6R3ARA151ME61G
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 6.3VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT4R0ARA271ME61G
Cap Aluminum Polymer 270uF 4VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 4VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT2R5ARA391ME61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 2.5VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT4R0ARA681MF80G
Cap Aluminum Polymer 680uF 4VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 680uF | 20% | 4VDC | Super Low | 0.022 | 2850 | 1360@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT2R5ARA821MF80G
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 2.5VDC | Super Low | 0.022 | 2850 | 1020@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT160ARA181MF61G
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.04 Ohm 2.2A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 16VDC | Super Low | 0.04 | 2200 | 1440@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APSK6R3ELL271ME08S
Cap Aluminum Polymer 270uF 6.3VDC 20%( 5 X 8mm) Radial 2mm 0.01 Ohm 3.7A 20000h 105°C Bulk
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 6.3VDC | Super Low | 0.01 | 3700 | 500@2Min | 20000 | Aluminum Cylindrical Can | 5 X 8 | 2 | Radial | 8 | 5 | Polar | Bulk | 10 | No | No | No | No | EAR99 | No | |||||||||||||||
KTF500B156M55NHT00
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 15uF | 20% | 50VDC | X7R | Low | Standard | Flat | 5.7 X 5 X 2.8 | No | Ceramic Chip | 2220 | Pad | 2.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
KTD501B474M55A0T00
Cap Ceramic 0.47uF 500V X7R 20% Radial 5mm 125°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Non Polar | Tape and Reel | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
APXT160ARA271MF80G
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | Super Low | 0.022 | 2850 | 2160@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 16VDC | Super Low | 0.045 | 2000 | 800@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT2R5ARA561MF61G
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 2.5VDC | Super Low | 0.026 | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
HHXJ250ARA151MF80G
Cap Aluminum Polymer 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 25VDC | Standard | 0.03 | 1800 | 37.5@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |