CHEMI-CON 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HHXJ250ARA471MJA0G
Cap Aluminum Polymer 470uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 25VDC | Standard | 0.02 | 2800 | 117.5@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXJ250ARA561MJA0G
Cap Aluminum Polymer 560uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 25VDC | Standard | 0.02 | 2800 | 140@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
APXF2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3.9A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 2.5VDC | Super Low | 0.01 | 3900 | 292@2Min | 15000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
APSK6R3ELL331ME08S
Cap Aluminum Polymer 330uF 6.3VDC 20%( 5 X 8mm) Radial 2mm 0.008 Ohm 4.05A 20000h 105°C Bulk
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | Super Low | 0.008 | 4050 | 500@2Min | 20000 | Aluminum Cylindrical Can | 5 X 8 | 2 | Radial | 8 | 5 | Polar | Bulk | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
APXG200ARA561MJA0G
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 10mm) SMD 0.018 Ohm 4.1A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 20VDC | Super Low | 0.018 | 4100 | 2240@2Min | 15000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
APXT100ARA391MF80G
Cap Aluminum Polymer 390uF 10VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 10VDC | Super Low | 0.022 | 2850 | 1950@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT100ARA121ME61G
Cap Aluminum Polymer 120uF 10VDC 20%( 5 X 5.8mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 10VDC | Super Low | 0.045 | 2000 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT6R3ARA561MF80G
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 6.3VDC | Super Low | 0.022 | 2850 | 1760@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
HHXJ160ARA221MF80G
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | Standard | 0.027 | 1800 | 35.2@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
APXG160ARA561MJ80G
Cap Aluminum Polymer 560uF 16VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 3.8A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
APXF2R5ARA331MF45G
Conductive Polymer Aluminum Solid Capacitors
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Tape and Reel | No | No | No | No | No | |||||||||||||||||||||||||||||||||
APXF6R3ARA151ME40G
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 3.9mm) SMD 0.02 Ohm 2.7A 3000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
APXF4R0ARA561MH70G
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 6.7mm) SMD 0.01 Ohm 4.5A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HHXC630ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | Standard | 0.04 | High Reliability|High Voltage | 1100 | 13.86@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXC160ARA471MJA0G
Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 470uF | 20% | 16VDC | Standard | 0.018 | High Reliability|High Voltage | 2100 | 75.2@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
KTD101B107M99A0B00
Cap Ceramic 100uF 100V X7R 20% Radial 25mm 125°C
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 100uF | 20% | 100VDC | X7R | Standard | 25 | Radial | No | Yes | No | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
HHXC160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 16VDC | Standard | 0.027 | 1450 | 24@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
KHC101E475Z55R0T00+000 MULTILAYER Ceramic Chip CAPACITORS |
|
CHEMICON | Capacitor Ceramic Multilayer | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
HHXC250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | Standard | 0.02 | High Reliability|High Voltage | 2000 | 82.5@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
APXG200ARA270ME46G
Cap Aluminum Polymer 27uF 20VDC 20%( 5 X 4.5mm) SMD 0.055 Ohm 1.77A 3000h 105°C T/R
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 27uF | 20% | 20VDC | Super Low | 0.055 | 1770 | 270@2Min | 3000 | Cylindrical | 5 X 4.5 | E46 | 4.5 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||||||||
KTD101B476M99A0B00
Cap Ceramic 47uF 100V X7R 20% Radial 25mm 125°C Bulk
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | No | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
APXG250ARA560MF80G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.028 Ohm 2.8A 15000h 105°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 56uF | 20% | 25VDC | Super Low | 0.028 | 2800 | 280@2Min | 15000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | 12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
KTD500B227M99A0B00
Cap Ceramic 220uF 50V X7R 20% Radial 25mm 125°C T/R
|
FromTo
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 220uF | 20% | 50VDC | X7R | Standard | 25 | Radial | Non Polar | Tape and Reel | No | Yes | No | Unknown | EAR99 | No | ||||||||||||||||||||||||
APS-160EC3181MHB5S
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.36A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 16VDC | Super Low | 0.016 | 4360 | 576@2Min | 15000 | Aluminum Cylindrical Can | 8 X 11.5 | 3.5 | Radial | 11.5 | 8 | Polar | Bulk | 12 | No | No | No | No | No | EAR99 | No | ||||||||||||||
APSF160ETD331MH08S
Cap Aluminum Polymer 330uF 16VDC 20% Radial 105C Ammo Pack
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 16VDC | Super Low | Aluminum Cylindrical Can | Radial | Polar | Ammo | No | No | No | No | No | EAR99 | No |