CHEMI-CON 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HHXC630ARA220MF80G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1836 에서 $0.2676로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
KTD251B104M32A0T00
Cap Ceramic 0.1uF 250VAC X7R 20% Radial 5mm 125°C T/R
|
$0.2645 에서 $0.33로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 0.1uF | 20% | 250VAC | X7R | Low | Standard | 5 X 3.5 X 6 | No | Dipped | 5 | Radial | 6(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | No | Unknown | EAR99 | No | |||||||||||||||||
KTD101B475M55A0T00
Cap Ceramic 4.7uF 100V X7R 20% Radial 5mm 125°C T/R
|
$0.645 에서 $0.768로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 4.7uF | 20% | 100VDC | X7R | Low | Standard | 7.5 X 4.5 X 9 | Dipped | 5 | Radial | 9(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | No | Unknown | EAR99 | No | ||||||||||||||||||
APSK4R0ELL331ME08S
Cap Aluminum Polymer 330uF 4VDC 20%( 5 X 8mm) Radial 2mm 0.008 Ohm 4.05A 20000h 105°C Bulk
|
$0.3776 에서 $0.4088로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 4VDC | Super Low | 0.008 | 4050 | 500@2Min | 20000 | Aluminum Cylindrical Can | 5 X 8 | 2 | Radial | 8 | 5 | Polar | Bulk | 10 | No | No | No | No | EAR99 | No | |||||||||||||||
HHXC500ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
주식
1,500
$0.3991 에서 $0.4262로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 50VDC | Standard | 0.03 | High Reliability|High Voltage | 1250 | 23.5@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
KTF250B475M32NHT00
Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.3552 에서 $0.4259로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTF500B106M55NHT00
Cap Ceramic 10uF 50V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.7879 에서 $0.7959로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTF500B105M31NLT00
Cap Ceramic 1uF 50V X7R 20% Pad SMD 1206 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.2887 에서 $0.3363로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTF250B106M43NHT00
Cap Ceramic 10uF 25V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.4538 에서 $0.5774로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
HHXC500ARA330MF80G
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1786 에서 $0.2376로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
HHXC630ARA330MJA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
$1.316 에서 $1.4534로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 63VDC | Standard | 0.03 | High Reliability|High Voltage | 1400 | 20.79@2Min | 4000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
KTF250B226M55NHT00
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.7426 에서 $0.8912로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTS501B564M55N0T00
Multilayer Ceramic Chip Capacitors
|
$2.2675 에서 $2.4107로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 0.56uF | 20% | 500VDC | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
KTS501B684M76N0T00
Cap Ceramic 0.68uF 500V X7R 20% Pad SMD 3025 125°C T/R
|
$3.2828 에서 $3.479로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 0.68uF | 20% | 500VDC | X7R | Standard | Flat | 3025 | Pad | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
KVD250L106M55A0T00
Cap Ceramic 10uF 25V X8L 20% Radial 5mm 150°C Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
KTF500B685M43NHT00
Cap Ceramic 6.8uF 50V X7R 20% Pad SMD 1812 125°C Automotive AEC-Q200 T/R
|
$0.5083 에서 $0.5624로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
KTJ101B156M76BFT00
Cap Ceramic 15uF 100V X7R 20% 2 Stacked 125°C T/R Automotive AEC-Q200
|
$2.755 에서 $3.54로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | 15uF | 20% | 100VDC | X7R | Standard | High Ripple Current|Large Capacitance|Small Size | Stacked | 7.8 X 6.6 X 8.5 | No | Ceramic Chip | 2 Stacked | J Lead | 8.5(Max) | Non Polar | Tape and Reel | 5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
APXG250ARA680MH70G
Conductive Polymer Aluminum Solid Capacitor
|
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
APXS100ARA121MF61G
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.027 Ohm 2.32A 20000h 105°C T/R
|
$0.445 에서 $0.4667로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||
HHXF630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.027 Ohm 3.3A 3000h 135°C T/R Automotive AEC-Q200
|
$0.2987
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 63VDC | Standard | 0.027 | 3300 | 20.79@2Min | 3000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HHXF500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.6A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3011
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | Standard | 0.024 | 3600 | 34@2Min | 3000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HHXF630ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.027 Ohm 3.3A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3049
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | Standard | 0.027 | 3300 | 29.61@2Min | 3000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
KTJ250B686M76BFT00
METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS WITH RATED CAPACITANCE RANGE 1.0 TO 100 UF Automotive AEC-Q200
|
$5.443 에서 $5.667로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
HHXE500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 135°C T/R Automotive AEC-Q200
|
$0.4855 에서 $0.5572로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | Standard | 0.03 | 1250 | 34@2Min | 4000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
APXA2R5ARA221MF55G
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 5.2mm) SMD 0.025 Ohm 2.5A 15000h 105°C T/R
|
$0.7715 에서 $0.9757로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 2.5VDC | Super Low | 0.025 | 2500 | 110@2Min | 2000 | Cylindrical | 6.3 X 5.2 | F55 | 5.2 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No |