CHEMI-CON 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APSF6R3ELL821MF08S
Cap Aluminum Polymer 820uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4.7A 20000h 105°C Bulk
|
$0.1416 에서 $0.1776로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
APXF4R0ARA471MH70G
Cap Aluminum Polymer 470uF 4VDC 20%( 8 X 6.7mm) SMD 0.01 Ohm 4.5A 15000h 105°C T/R
|
$0.2656 에서 $0.282로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HHXF350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 3000h 135°C T/R Automotive AEC-Q200
|
$1.0001
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | Standard | 0.018 | 3900 | 52.5@2Min | 3000 | Cylindrical | 8 X 10 | HA0 | 10 | 8 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HHXF350ARA151MJA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3872
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | Standard | 0.016 | 4500 | 52.5@2Min | 3000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
KVF500L475M55NHT00
Multilayer Ceramic Capacitor Automotive AEC-Q200
|
$2.1309 에서 $2.2793로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HHXF630ARA820MJA0G
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.022 Ohm 4A 3000h 135°C T/R Automotive AEC-Q200
|
$0.4165
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 63VDC | Standard | 0.022 | 4000 | 51.66@2Min | 3000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
HHXF250ARA331MJA0G
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C T/R Automotive AEC-Q200
|
$0.3912
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | Standard | 0.016 | 4500 | 82.5@2Min | 3000 | Cylindrical | 10 X 10 | JA0 | 10 | 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
APS-6R3ETD391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Ammo
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 6.3VDC | Super Low | 0.012 | 4770 | 491.4@2Min | 15000 | Aluminum Cylindrical Can | 8 X 11.5 | 3.5 | Radial | 11.5 | 8 | Polar | Ammo | 12 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
APXT4R0ARA391MF61G
Cap Aluminum Polymer 390uF 4VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5118 에서 $0.5665로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 4VDC | Super Low | 0.026 | 2600 | 780@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APSC6R3ELL821MJB5S
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.007 Ohm 6.64A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 6.3VDC | Super Low | 0.007 | 6640 | 1033.2@2Min | 15000 | Aluminum Cylindrical Can | 10 X 11.5 | 5 | Radial | 11.5 | 10 | Polar | Bulk | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||
APXF6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.009 Ohm 4.2A 15000h 105°C T/R
|
$0.6452 에서 $0.6984로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | Super Low | 0.009 | 4200 | 623@2Min | 15000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
KTF101B225M43NHT00
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.4751 에서 $0.4992로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTF251B105M55NLT00
Cap Ceramic 1uF 250V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.8578 에서 $0.8895로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTS101B685M76N0T00
Multilayer Ceramic Chip Capacitors
|
$1.1606 에서 $1.559로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
APXG160ARA680MF45G
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 4.4mm) SMD 0.04 Ohm 2.45A 3000h 105°C T/R
|
$0.5775 에서 $0.6249로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 68uF | 20% | 16VDC | Super Low | 0.04 | 2450 | 544@2Min | 3000 | Cylindrical | 6.3 X 4.4 | F45 | 4.4 | 6.3 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
KTJ251B105M55AFT00
METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS WITH RATED CAPACITANCE RANGE 1.0 TO 100 UF Automotive AEC-Q200
|
$2.3803 에서 $2.5314로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
KTF501B474M55NLT00
Cap Ceramic 0.47uF 500V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
KTF101B155M32NHT00
Cap Ceramic 1.5uF 100V X7R 20% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R
|
$0.3693 에서 $0.3996로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KTS501B125M76N0T00
Cap Ceramic 1.2uF 500V X7R 20% Pad SMD 3025 125°C T/R
|
$1.568 에서 $1.668로 변경
단위 당
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
APXT2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5107 에서 $0.566로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 2.5VDC | Super Low | 0.026 | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT6R3ARA221ME61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
$0.4548 에서 $0.5043로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | E61 | 5.8 | 5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.5107 에서 $0.566로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | Super Low | 0.026 | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
APXT6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
$0.1523 에서 $0.2745로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | Super Low | 0.026 | 2600 | 1030@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||
HHXJ160ARA151MF61G
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.08A 4000h 125°C T/R Automotive AEC-Q200
|
$0.1683 에서 $0.2616로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 16VDC | Standard | 0.045 | 1080 | 24@2Min | 4000 | Cylindrical | 6.3 X 5.8 | F61 | 5.8 | 6.3 | Polar | Tape and Reel | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HHXJ350ARA101MF80G
Cap Aluminum Polymer 100uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
$0.6829 에서 $0.7457로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 35VDC | Standard | 0.035 | 1700 | 35@2Min | 4000 | Cylindrical | 6.3 X 7.7 | F80 | 7.7 | 6.3 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |