Vicor 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Construction | Size - (mm) | Suppression Class | Terminal Pitch - (mm) | Termination Style | Product Height - (mm) | Polarity | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03269 Cap Film Suppression X2 0.15uF 250VAC PET 10% (26.49 X 7.49 X 15.49mm) Radial 22.48mm |
|
Vicor | Capacitor Film | Suppression | 0.15uF | 10% | 250VAC | PET | 26.49 X 7.49 X 15.49 | X2 | 22.48 | Radial | 15.49(Max) | Non Polar | EAR99 | Yes | Yes | |||||||||
25283 Cap 0.0047uF 250VAC 20% Pad SMD 100°C |
$4.102
단위 당
|
Vicor | Capacitor Other | 0.0047uF | 20% | 250VAC | Flat | 12.7 X 11.5 X 6.5 | 6.5(Max) | Polar | 1.3 | No | No | No | No | No | EAR99 | No | ||||||||
01000 Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C |
$2.394
단위 당
|
Vicor | Capacitor Film | Suppression | 0.0047uF | 20% | 250VAC | 13.6 X 5.11 X 10.52 | Y | 10.21 | Radial | 10.52(Max) | Non Polar | Unknown | No | No | No | No | No | EAR99 | No |