Vishay 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
440LD33-R
Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 12.4 X 5.6mm) Radial Disc 9.5mm 125°C Bulk
|
|
Vishay | Capacitor Ceramic Single Layer | Ceramic Disc | 0.0033uF | 20% | 760VAC|500VAC | Y5U | High Reliability | Disc | Yes | 2 | X1/Y1 | 12.4 X 5.6 | 9.5 | N/R | Radial | Non Polar | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||||||
293D684X9035B2TE3
Cap Tant Solid 0.68uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 0.68uF | 10% | 35VDC | Standard | 6.5 | 0.11 | 0.5 | Flat | 4 | Molded | B | 3.5 X 2.8 X 1.9 | N/R | 3528-21 | Inward L | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||
593D336X9020D2TE3
Cap Tant Solid 33uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BFC233814105
Cap Film Suppression X1 1uF 440VAC PP 20%( 31 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
|
|
Vishay | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BFC233820155
Cap Film Suppression X2 1.5uF 630VDC/310VAC PP 20%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose
|
|
Vishay | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
구매 최고 구매자
BFC233820474
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose
|
|
Vishay | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
인기 검색어
BFC233860102
Cap Film Suppression Y2 0.001uF 300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200
|
|
Vishay | Capacitor Film | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
BFC233810153 Cap Film Suppression X1 0.015uF 440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose |
|
Vishay | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MAL218497804E3
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.7mm) SMD 0.035 Ohm 2.2A 2000h 105°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL218297604E3
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL218697601E3
Cap Aluminum Polymer 22uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.5A 2000h 125°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL218697502E3
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2.2A 2000h 125°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848S53070JK2A
Cap Film 3uF 700V PP 5%( 31.5 X 24 X 12mm) Radial Wound 27.5mm 0.0225 Ohm 105°C
|
|
Vishay | Capacitor Film | DC Link Capacitor | 3uF | 5% | 700VDC | PP | 0.0225 | Wound | 31.5 X 24 X 12 | 27.5 | N/R | Radial | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MKP1840422635
Cap Film 0.22uF 630V PP 10% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
|
|
Vishay | Capacitor Film | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
K681J15C0GF5TL2
Cap Ceramic 680pF 50V C0G 5% Radial 2.5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
K101J15C0GK53H5H
Cap Ceramic 100pF 200V C0G 5% Radial 5mm 200°C Bulk Automotive AEC-Q200
|
|
Vishay | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
K122J20C0GH5TH5
Cap Ceramic 0.0012uF 100V C0G 5% Radial 5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
K392K15X7RH53H5
Cap Ceramic 0.0039uF 100V X7R 10% Radial 5mm 125°C Bulk
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
M39003/01-2246/TR
Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 56uF | 10% | 6VDC | 1.5 | 6 | Metal | 4.7 X 12.04 | Axial | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
K222K15X7RF5TL2
Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
K330J15C0GF5TL2
Cap Ceramic 33pF 50V C0G 5% Radial 2.5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
K330J15C0GH5TH5
Cap Ceramic 33pF 100V C0G 5% Radial 5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MKP1839422084HQ
Cap Film 0.22uF 800V PP 5% Axial 110°C Bulk
|
|
Vishay | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MKP1848580704K2
Cap Film 8uF 700V PP 5%( 32 X 18 X 28mm) Radial Wound 27.5mm 0.012 Ohm 105°C Automotive AEC-Q200 Bulk
|
|
Vishay | Capacitor Film | DC Link Capacitor | 8uF | 5% | 700VDC | PP | 0.012 | High Peak Current|Low ESR | Wound | 32 X 18 X 28 | 27.5 | N/R | Radial | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
MKP1847625254P2
Cap Film 25uF 500V PP 5% (42 X 30 X 45mm) Radial 37.5mm 85°C T/R
|
|
Vishay | Capacitor Film | 25uF | 5% | 500VDC|250VAC | PP | 42 X 30 X 45 | 37.5 | N/R | Radial | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |