Vishay 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
구매 최고 구매자
109D226X9075C2
Cap Tant Wet 22uF 75V 10%( 5.56 X 15.45mm) Axial 5 Ohm 125°C Tray
|
|
Vishay | Capacitor Tantalum Wet | No | No | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
592D107X9016D2T15H
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) Pad SMD 0.15 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 100uF | 10% | 16VDC | Low | 0.15 | 910 | 16 | Flat | 8 | Conformal Coated | D | 7.5 X 4.3 X 1.5 | Pad | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
592D108X96R3X2T20H
Cap Tant Solid 1000uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.04 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 1000uF | 10% | 6.3VDC | Low | 0.04 | 2090 | 63 | Flat | 16 | Conformal Coated | X | 14.5 X 7.37 X 2 | Pad | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
293D105X9050B8T
Cap Tant Solid 1uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.7 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 1uF | 10% | 50VDC | Standard | 6.7 | 0.11 | 0.5 | Flat | 4 | Molded | B | 3.5 X 2.8 X 1.9 | N/R | 3528-21 | Inward L | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||
BFC233921223
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose Automotive AEC-Q200
|
|
Vishay | Capacitor Film | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TMCUB1V225MTRF
Cap Tant Solid 2.2uF 35V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 6.6 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | Solid | 2.2uF | 20% | 35VDC | Standard | 6.6 | Molded Case|Small Size|Ultra Flat Low Profile | 121 | 0.8 | Flat | 6 | Molded | UB | 3.5 X 2.8 X 1.2 | 3528-12 | Inward L | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
M39006/22-0602
Cap Tant Wet 3.5uF 75V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
|
|
Vishay | Capacitor Tantalum Wet | 3.5uF | 10% | 75VDC | Standard | 525 | 1 | 2.5 | Metal | 5.56 X 13.08 | Axial | Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
구매 최고 구매자
S222M29Z5UN63L6R
Cap Ceramic 0.0022uF 1000V Z5U 20%( 7.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
|
|
Vishay | Capacitor Ceramic Single Layer | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
S503Z69Z5UL63L0R
Cap Ceramic 0.05uF 500V Z5U -20% to 80% Radial Disc 10mm 125°C Bulk
|
|
Vishay | Capacitor Ceramic Single Layer | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
S331K25Y5PN6TJ5R
Cap Ceramic Single 330pF 1000V Y5P 10% (6.5 X 4mm) Radial Disc 5mm 125°C T/R
|
|
Vishay | Capacitor Ceramic Single Layer | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T42M2227M025EZA
Cap Tant Solid 220uF 25V M2 CASE 20% (8.1 X 7 X 4.5mm) Inward L SMD 0.2 Ohm 125°C T/R
|
|
Vishay | Capacitor Tantalum Solid | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
K103Z15Y5VE5TH5
Cap Ceramic 0.01uF 25V Y5V -20% to 80% Radial 5mm 85°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
K104J15X7RF5UH5
Cap Ceramic 0.1uF 50V X7R 5% Radial 5mm 125°C Ammo
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0805A331GXACW1BC
Cap Ceramic 330pF 50V C0G 2% Pad SMD 0805 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0805A180JXAMC
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0805 150°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0805Y122KXACW1BC
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0805Y122KXBAC
Cap Ceramic 0.0012uF 100V X7R 10% Pad SMD 0805 150°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0402D820JXXAJ
Cap Ceramic 82pF 25V C0G 5% Pad SMD 0402 125°C Medical T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0603A220KXXCW1BC
Cap Ceramic 22pF 25V C0G 10% Pad SMD 0603 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VJ0603A3R9CXACW1BC
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0603A470JXBCW1BC
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0603 125°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VJ0603D1R8BXPAJ
Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MAL222091001E3 Cap Supercap 40F 2.7V -20% to 50% ( 18 X 31mm ) Radial Aluminum Cylindrical Can 7.5mm 20000uA 0.022 Ohm 1000h 85°C Tray Automotive AEC-Q200 |
|
Vishay | Capacitor Electric Double Layer- Supercaps | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
VJ0805A221JXAMC
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 150°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0805V335ZXQTW1BC
Cap Ceramic 3.3uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
|
Vishay | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No |