WOLFSPEED, INC RF Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E4D02120E
Diode Schottky SiC 1.2KV 8A 3-Pin(2+Tab) TO-252 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 1200 | 8 | 1.8@2A | 50 | 50000 | 153(Typ) | Tube | 3 | TO-252 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||
C3D04065A
Diode Schottky SiC 650V 13.5A 2-Pin(2+Tab) TO-220 Tube
|
주식
850
$1.0514 에서 $1.5164로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 13.5 | 220 | 1.7@4A | 30 | 52000 | Tube | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||
C3D04065E-TR
Diode Schottky SiC 650V 13.5A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Rectifiers | 30 | Single Dual Cathode | -55 | -55 to 175 | 650 | 13.5 | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
C4D40120H
Diode Schottky SiC 1.2KV 128A 2-Pin(2+Tab) TO-247 Tube
|
주식
690
$16.89
단위 당
|
WOLFSPEED, INC | Rectifiers | 300 | Part Number | Single | -55 | -55 to 175 | 1200 | 128 | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
C6D10065G
Diode Schottky SiC 650V 36A 3-Pin(2+Tab) TO-263 Tube
|
$1.974 에서 $2.251로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 20 | Single Dual Cathode | -55 | -55 to 175 | 650 | 36 | 3 | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
CPW4-1200-S015B
Diode Schottky SiC 1.2KV 15A 2-Pin Chip
|
$7.838
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | 1200 | 15 | 100 | 1.8 | 200 | 2 | Chip | No | No | No | No | EAR99 | No | No | ||||||||||
E4D15120A
Diode Schottky 1.2KV 15A 2-Pin(2+Tab) TO-220 Automotive AEC-Q101
|
|
WOLFSPEED, INC | Rectifiers | 2 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||||||||||
C6D10065G-TR
Diode Schottky SiC 650V 36A 3-Pin(2+Tab) TO-263 T/R
|
|
WOLFSPEED, INC | Rectifiers | 3 | TO-263 | No | No | No | No | EAR99 | |||||||||||||||||||
C6D05170H
Diode Schottky SiC 1.7KV 21A 2-Pin(2+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
C3D10065E
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-252 Tube
|
주식
4,986
$2.042
단위 당
|
WOLFSPEED, INC | Rectifiers | 60 | Single Dual Cathode | -55 | -55 to 175 | 650 | 32 | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
C6D08065G
Diode Schottky SiC 650V 30A 3-Pin(2+Tab) TO-263 Tube
|
$1.626
단위 당
|
WOLFSPEED, INC | Rectifiers | 20 | Single Dual Cathode | -55 | -55 to 175 | 650 | 30 | 3 | TO-263 | No | No | No | No | EAR99 | |||||||||||||
C6D10065Q-TR
Diode Schottky SiC 650V 39A 4-Pin QFN EP T/R
|
주식
14
|
WOLFSPEED, INC | Rectifiers | 4 | QFN EP | No | No | No | No | EAR99 | |||||||||||||||||||
C6D08065Q-TR
Diode Schottky SiC 650V 28A 4-Pin QFN EP T/R
|
주식
2,500
|
WOLFSPEED, INC | Rectifiers | 4 | QFN EP | No | No | No | No | EAR99 | |||||||||||||||||||
C6D20065D1
Diode Schottky SiC 650V 64A 3-Pin(3+Tab) TO-247 Tube
|
$4.05 에서 $5.337로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 64 | 132 | 1.5@20A | 30 | 163000 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||
C3D08065E-TR
Diode Schottky SiC 650V 25.5A 3-Pin(2+Tab) TO-252 T/R
|
$1.467 에서 $1.649로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 50 | Single Dual Cathode | -55 | -55 to 175 | 650 | 25.5 | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
C3D08065A
Diode Schottky SiC 650V 24A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 24 | 650 | 1.8@8A | 51 | 107000 | Tube | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||
C3D08065E
Diode Schottky SiC 650V 25.5A 3-Pin(2+Tab) TO-252 Tube
|
|
WOLFSPEED, INC | Rectifiers | 50 | Part Number | Single Dual Cathode | -55 | -55 to 175 | 650 | 25.5 | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
C3D06065A
Diode Schottky SiC 650V 19A 2-Pin(2+Tab) TO-220 Tube
|
주식
450
$1.6534
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 19 | 540 | 1.7@6A | 40 | 88000 | Tube | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||
CAR600M17HN6
Diode Schottky SiC 986A 5-Pin
|
$2,773.09 에서 $2,996.16로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 60(Typ) | Dual Series | -40 to 175 | 1700 | 986(Typ) | 5 | No | No | No | No | EAR99 | |||||||||||||||
CPW5-1200-Z050B Diode Schottky 1.2KV 50A Chip |
|
WOLFSPEED, INC | Rectifiers | Chip | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CPW4-1200-S008B
Diode Schottky SiC 1.2KV 8A 2-Pin Die
|
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 1200 | 8 | 64 | 1.8 | 250 | 2 | Die | Die | No | No | No | No | EAR99 | No | No | ||||||||
CPW2-0650-S010B
Diode Schottky SiC 650V 30A 2-Pin Die
|
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 30 | 90 | 1.8@10A | 60 | 2 | Die | Die | No | No | No | No | EAR99 | No | No | ||||||||
CPW2-0600-S010B
Diode Schottky SiC 600V 30A 2-Pin Chip
|
$2.573
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 600 | 30 | 90 | 1.8@10A | 50 | 2 | Chip | No | No | No | No | EAR99 | No | No | |||||||||
CPW3-0600-S003B
Diode Schottky SiC 600V 3A 2-Pin Die
|
$0.7731
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 600 | 3 | 100 | 1.8 | 50 | 2 | Die | Die | No | No | No | No | EAR99 | No | No | ||||||||
E4D05120A Diode Schottky SiC 5A 2-Pin(2+Tab) TO-220 Automotive AEC-Q101 |
|
WOLFSPEED, INC | Rectifiers | 2 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 |