WOLFSPEED, INC RF Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C6D25170H
Diode Schottky SiC 1.7KV 83A 2-Pin(2+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
E6D30065H
Diode Schottky SiC 650V 84A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
$5.965
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 84 | 207 | 1.5@30A | 100 | 211000 | Tube | 2 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D40065D
Diode Schottky SiC 650V 126A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
$7.678
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Dual Common Cathode | 650 | 126 | 152 | 1.5@20A | 200 | 161000 | Tube | 3 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D40065G
Diode Schottky SiC 650V 131A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
$11.215
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 131 | 245 | 1.5@40A | 150 | 366000 | Tube | 3 | TO-263 | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
E6D10065G
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
$1.694
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 32 | 78 | 1.5@10A | 50 | 84000 | Tube | 3 | TO-263 | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
E6D10065A
Diode Schottky SiC 650V 34A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
$3.648
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 34 | 82 | 1.5@10A | 50 | 94000 | Tube | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
E6D30065G
Diode Schottky SiC 650V 95A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
$5.759
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 95 | 194 | 1.5@30A | 100 | 306000 | Tube | 3 | TO-263 | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
E6D20065H
Diode Schottky SiC 650V 59A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
$7.221 에서 $7.361로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 59 | 152 | 1.5@20A | 75 | 146000 | Tube | 2 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D20065G
Diode Schottky SiC 650V 68A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
$6.266
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 68 | 149 | 1.5@20A | 75 | 183000 | Tube | 3 | TO-263 | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
C3D10065E-TR
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-252 T/R
|
$1.824 에서 $2.042로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 32 | 860 | 1.8@10A | 60 | 150000 | 460.5(Typ) | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
E6D30065D
Diode Schottky SiC 650V 100A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
$5.082
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Dual Common Cathode | 650 | 100 | 132 | 1.5@16A | 50 | 128000 | Tube | 3 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
C3D20065D
Diode Schottky SiC 650V 55A 3-Pin(3+Tab) TO-247 Tube
|
주식
150
$5.20
단위 당
|
WOLFSPEED, INC | Rectifiers | 60 | Dual Common Cathode | -55 | -55 to 175 | 650 | 59 | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No |