Yageo 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Technology | Special Features | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC0201FPNPO8BN120 Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125°C T/R |
$0.0086
단위 당
|
Yageo | Capacitor Ceramic Multilayer | 12pF | 1% | 25VDC | C0G | Standard | Flat | 0.6 X 0.3 X 0.3 | Yes | Ceramic Chip | 0201 | Pad | 0.3 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||
CC0603GRNPO9BN820 Cap Ceramic 82pF 50V C0G 2% Pad SMD 0603 125°C T/R |
$0.0094 에서 $0.0126로 변경
단위 당
|
Yageo | Capacitor Ceramic Multilayer | 82pF | 2% | 50VDC | C0G | Standard | Flat | 1.6 X 0.8 X 0.8 | Yes | Ceramic Chip | 0603 | Pad | 0.8 | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | No |