ZF Electronics Snap Action Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D429-R1ML-G2
Switch Snap Action N.O./N.C. SPDT Lever 3A 250VAC 74.57VA 0.06N Screw Mount Quick Connect
|
$4.502 에서 $5.576로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
D459-V3ML
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.13N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
D45U-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
DC1C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 48VDC 0.78N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Solder | Straight | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC1C-C3LB
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 6A 250VAC 48VDC 0.78N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 10000@EN | 1000000 | Screw Mount | Wire Lead | Straight | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
D433-R1RD-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 186.42VA Screw Mount Quick Connect
|
$3.528 에서 $4.11로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
DB1C-D2AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 15000@UL | 15000000 | Through Hole | PC Pins | Right Angle | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||
DC3C-Q5AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 100000 | 15000000 | Screw Mount | Straight | Gold | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
DB3G-A1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 100000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||||
DB3C-A1RB
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 0.1A 250VAC 80VDC 0.64N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Short Roller Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||
DB1C-B1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.49N Screw Mount Quick Connect
|
$1.5674 에서 $1.72로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Bulk | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | |||||||||||
DB3E-B1LB
Switch Snap Action N.O. SPST Short Straight Lever 0.1A 250VAC 80VDC 0.59N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O. | Short Straight Lever | SPST | 100000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||||
D413-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.39N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | No | No | No | No | EAR99 | No | |||||||||||||
D443-R1AA-G2
Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 30VDC 372.85VA 2.85N Screw Mount Quick Connect
|
$1.9985 에서 $2.337로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Box | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||
DG23-B1AA
Switch Snap Action N.O./N.C. SPDT Button 0.05A 30VDC 1.37N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 200000 | 1000000 | Through Hole | PC Pins | Straight | Gold Flash | Unknown | No | No | No | No | EAR99 | No | |||||||||||
DB2CB1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Quick Connect
|
주식
970
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 10000@EN | 10000000 | Screw Mount | Quick Connect | Straight | Bulk | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | ||||||||||
D443-R1LD-G2
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 1.44N Screw Mount Quick Connect
|
$2.0336 에서 $2.435로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
D449-R1LD-G2
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.4N Screw Mount Quick Connect
|
$3.49 에서 $3.701로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Bulk� | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||||
D489-V3RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 21A 250VAC 1491.4VA 0.74N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 10000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
DB1C-B1SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||
DC3C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 100000 | 15000000 | Through Hole | PC Pins | Straight | Gold | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
D453-P4AA
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 50000@EN | Through Hole | PC Pins | Straight | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||
DC3C-K1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 30VDC 1.96N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 100000 | 15000000 | Through Hole | PC Pins | Straight | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
D413-R1LA-G2
Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 1.9N Screw Mount Quick Connect
|
$3.766
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
DB1F-A1BA
Switch Snap Action N.C. SPST Pin Plunger Solder 6A 250VAC 1.47N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.C. | Pin Plunger | SPST | 10000@EN | 15000000 | Screw Mount | Solder | Straight | Silver Alloy/Gold | No | No | No | No | EAR99 | No |