ZF Electronics Snap Action Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D413-R1AA-G2
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 1.7N Screw Mount Quick Connect
|
$2.382 에서 $3.322로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
D439-R1LL-G2
Switch Snap Action N.O./N.C. SPDT Lever 6A 250VAC 186.42VA 0.1N Screw Mount Quick Connect
|
$3.041 에서 $3.573로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
D433-R1RD
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 250VDC 186.42VA 0.84N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
DB1C-B1BA
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 1.47N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 10000@EN | 15000000 | Screw Mount | Quick Connect | Straight | Silver Alloy/Gold | No | No | No | No | EAR99 | No | ||||||||||||
D45U-V3AA
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
DB1C-A1LD
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.18N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||
DC2C-A1LB
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 186.42VA 1.47N Screw Mount Solder
|
$4.085 에서 $4.846로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 10000 | 10000000 | Screw Mount | Solder | Straight | Bulk� | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
DC1C-C4AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 10000 | 15000000 | Screw Mount | Wire Lead | Straight | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC2C-H1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 10000 | 10000000 | Through Hole | PC Pins | Straight | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC3C-K7SC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 100000@UL | 1000000 | Through Hole | PC Pins | Right Angle | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC3C-K7SB
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.88N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 100000@UL | 1000000 | Through Hole | PC Pins | Right Angle | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC2C-P3AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 10000 | 10000000 | Screw Mount | Solder | Straight | Silver Alloy | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
D419-V3AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 0.15N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | No | No | No | No | EAR99 | No | |||||||||||||
D453-V3LL
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.88N Screw Mount Quick Connect
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
D459-B8LD
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Solder
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Solder | Straight | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||||
DB2C-A1MC
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 80VDC 186.42VA 0.34N Screw Mount Solder
|
$1.6529 에서 $1.796로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 10000@EN | 10000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||||
DC3C-A1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 0.1A 250VAC 30VDC 0.69N Screw Mount
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 100000@UL | 1000000 | Screw Mount | Solder | Straight | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
DC3G-AGAH Sealed Subminiature Snap Switch |
|
ZF Electronics | Switch Snap Action | No | EAR99 | No | ||||||||||||||||||||||||
DG23B2RA
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 200000 | 1000000 | Through Hole | PC Pins | Right Angle | Gold Flash | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DG23B3LA
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 200000 | 1000000 | Through Hole | PC Pins | Right Angle | Silver Nickel/Gold | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
E13-00H
Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 1118.55VA 0.98N Screw Mount Quick Connect Automotive
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Lever | SPDT | 6000@UL | Screw Mount | Quick Connect | Straight | Bulk� | Silver Cadmium Oxide | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
GPTCRM01
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount Screw
|
$8.013 에서 $9.624로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | >20000000 | Screw Mount | Screw | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DH2CC5AA
Switch Snap Action N.O./N.C. SPDT Button 0.5A 30VDC 0.88N Thru-Hole PC Pins
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Button | SPDT | >30000 | >50000 | Through Hole | PC Pins | Right Angle | Silver Nickel/Gold | No | No | No | No | EAR99 | No | ||||||||||||
GPTCNH11
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount Screw
|
$9.112 에서 $11.21로 변경
단위 당
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Plunger | SPDT | >20000000 | Panel Mount | Screw | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
GPTC-NH01
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount Screw
|
|
ZF Electronics | Switch Snap Action | N.O./N.C. | Plunger | SPDT | >20000000 | Panel Mount | Screw | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No |