유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Quad Source |
Number of Elements per Chip | 1 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 125 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 7 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 21 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 7000 |
Typical Input Capacitance @ Vds (pF) | 420(Max)@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 10.5(Max)@50V |
Typical Output Capacitance @ Vds (pF) | 175(Max)@50V |
Typical Forward Transconductance (S) | 5.6(Min) |
Maximum Power Dissipation (mW) | 220000 |
Typical Power Gain (dB) | 13(Min) |
Maximum Frequency (MHz) | 200 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 40(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 10.77 |
Package Length | 22.86 |
PCB changed | 6 |
Supplier Package | Case DV |
Pin Count | 6 |