유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.32.00.32 |
Automotive | No |
PPAP | No |
DRAM Type | DDR RLDRAM3 |
Chip Density (bit) | 576M |
Organization | 16Mx36 |
Number of Internal Banks | 16 |
Number of Words per Bank | 1M |
Number of Bits/Word (bit) | 36 |
Data Bus Width (bit) | 36 |
Maximum Clock Rate (MHz) | 1066 |
Maximum Access Time (ns) | 10 |
Address Bus Width (bit) | 23 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 1.28|2.38 |
Typical Operating Supply Voltage (V) | 1.35|2.5 |
Maximum Operating Supply Voltage (V) | 1.42|2.63 |
Operating Current (mA) | 1835 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Industrial |
Number of I/O Lines (bit) | 36 |
Mounting | Surface Mount |
Package Height | 0.68(Min) |
Package Width | 13.5 |
Package Length | 13.5 |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 168 |
Lead Shape | Ball |