부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Phases | Manufacturer Type | Category | Voltage Rating - (V) | Typical Cooling Capacity - (BTU/h) | Hot Side Temperature - (°C) | Fits Fan Size - (mm) | Thermal Resistance | Pressure - (psi) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Maximum Input Voltage - (V) | Delta Tmax - (°C) | Tensile Strength - (psi) | Minimum Operating Supply Voltage - (V) | Maximum Locked Rotor Current - (A) | Input Frequency - (Hz) | Fin Style | Current Rating - (A) | Maximum Running Current - (A) | Line Current - (A) | Device Cooled | Density - (g/cm³) | Refrigerant Type | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Dielectric Constant | Attachment Method | Thermal Conductivity | Nominal Speed - (r/min) | Finish | Fan Speed - (r/min) | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Volume Resistivity - (Ohm.cm) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Diameter - (mm) | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5595S-10
Thermally Conductive Interface Pad Sheet 5595S, 210 mm x 300 mm 2.0 mm, 20 per case
|
|
3M | Thermal Management Accessories | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2274283-1
Heat Sink Passive Screw Mount Black Anodized
|
|
TE Connectivity | Heat Sinks | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
인기 검색어
109P0412G301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 42dB 40 X 40 X 28mm
|
|
SANYO DENKI | Blowers and Fans | Axial | DC Fan | 42 | 0.39 | 11500 | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | Unknown | Unknown | Unknown | 4A994 | No | No | ||||||||||||||||||||||||||||||||||||||||||||
구매 최고 구매자
109P0424H302
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB 40 X 40 X 28mm
|
|
SANYO DENKI | Blowers and Fans | Axial | DC Fan | 37 | 0.095 | 8700 | 11.3 | 103Pa | Ball | 40 X 40 X 28 | Square | 52 | 40 | 28 | 40 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
9GA0924W4D011
DC Fan Axial Ball Bearing 24V 12V to 28.8V 51.2CFM 31dB 92 X 92 X 25.2mm Sensor
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9LG1224M1D001
DC Fan Axial Ball Bearing 24V 15V to 30V 77.7CFM 33dB 120 X 120 X 38mm Sensor
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9WP1224M102
DC Axial Fan 24V
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9LG0812S4001
DC Axial Fan 12V
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9LG0824M4002
DC Fan Axial Ball Bearing 24V 12V to 26.4V 28.3CFM 25dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9LG1224F1002
DC Axial Fan 24V
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
구매 최고 구매자
109R0812S4011
DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm PWM/Sensor
|
|
SANYO DENKI | Blowers and Fans | Axial | DC Fan | 34 | 0.18 | 3400 | 42.4 | 0.193inH2O | Plastic | Ball | 80 X 80 X 25 | Square | 110 | 80 | 25 | 80 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||||||||||||||||||
9LG1424L1001
DC Axial Fan 24V
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9GA0824B2002
DC Axial Fan 24V
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
9LG1448P1A001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 282CFM 68dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
|
SANYO DENKI | Blowers and Fans | Axial | DC Fan | 68 | 0.92 | 6900 | 282 | 2.07inH2O | Aluminum | Ball | 140 X 140 X 38 | Square | 640 | 140 | 38 | 140 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
12038GE-12N-YA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 45.2CFM 38dB 120 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Axial | DC Fan | 38 | 0.24 | 1950 | 45.2 | 0.31inH2O | Plastic | Ball | 120 X 38 | Round | 175 | 38 | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
BG1203-B045-00S-00
DC Blower Centrifugal Ball Bearing 12V 33.2CFM 55dB 120 X 120 X 32mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
09238RA-48Q-EA-00
DC Fan Axial Ball Bearing 48V 36V to 52.8V 152.5CFM 62.5dB 92 X 92 X 38.4mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Axial | DC Fan | 62.5 | 0.57 | 7200 | 152.5 | 1.2inH2O | Plastic | Ball | 92 X 92 X 38.4 | Square | 230 | 92 | 38.4 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
1204KL-01W-B59-B00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 3.8CFM 27dB 30 X 30 X 10mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 27 | 0.18 | 10500 | 3.8 | 0.216inH2O | 8.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
1204KL-04W-B40-B00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 3.2CFM 23dB 30 X 30 X 10mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Axial | DC Fan | 23 | 0.07 | 9000 | 3.2 | 37Pa | Plastic | Ball | 30 X 30 X 10 | Square | 30 | 10 | 30 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
4710PS-23T-B20-A00
AC Fan Axial Ball Bearing 230V 49.4CFM/53CFM 29dB/30dB 119 X 119 X 25.4mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Axial | AC Fan | 29|30 | 0.05|0.06 | 1900|2100 | 49.4|53 | 1.4inH2O|1.5inH2O | Aluminum | Ball | 119 X 119 X 25.4 | Square | 119 | 25.4 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
422JH
DC Fan Axial Ball Bearing 12V 8V to 13.8V 22.37CFM 54dB 40 X 40 X 28mm
|
|
ebm-papst | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
09362-M/30
Thrml Mgmt Access Fan Filter Media 92mm Bag
|
|
Qualtek Electronics | Thermal Management Accessories | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
09325-M45
Thrml Mgmt Access Fan Filter 80mm Plastic Bag
|
|
Qualtek Electronics | Thermal Management Accessories | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
07145-SP072
Thrml Mgmt Access Fan Cord Bulk
|
|
Qualtek Electronics | Thermal Management Accessories | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FIT0367
Self-Adhesive Pure Copper Heatsink
|
|
DFRobot | Thermal Management Accessories | No | Unknown | Unknown | Unknown | EAR99 |