Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Inventus Power | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||
MVA100015A
AC/DC Power Supply Single-OUT 15V 6.7A 100W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 15V 6.7A 100W | |||||||||||||||||||||||||||||||||||||||
MVA100024A
AC/DC Power Supply Single-OUT 24V 4.2A 100W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 24V 4.2A 100W | 264 | Fixed | 92(Typ) | No | 85 | 100 | Open Frame | 2(rms) | AC/DC | 4.2 | Yes | Yes | 47 to 63 | 1 | Obsolete | Regulated | No | 24 | |||||||||||||||||||||
MVA100018A
AC/DC Power Supply Single-OUT 18V 5.6A 100W
|
|
Inventus Power | AC/DC Power Supply Single-OUT 18V 5.6A 100W | |||||||||||||||||||||||||||||||||||||||
MVA100012A
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical
|
|
Inventus Power | AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical | 264 | Fixed | 90(Typ) | No | 85 | 100 | Open Frame | 2(rms) | AC/DC | 8.3 | Yes | Yes | 47 to 63 | 1 | Active | Regulated | No | 12 |