부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9LG1412P1H001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 212CFM 62dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure |
주식
5
$57.70
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0912M401 DC Fan Axial Ball Bearing |
주식
5
$17.50
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9WL0948P1F601 DC Fan Axial Ball Bearing 48V 40.8V to 52.8V 102.4CFM 55dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure |
주식
1
$93.70
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.24 | 7000 | 102.4 | 1.05inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 300 | 92 | 38 | 92 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0924M402 DC Fan Axial Ball Bearing 24V 14V to 27.6V 37.1CFM 24dB 92 X 92 X 25.2mm |
주식
5
$23.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0924W4D011 DC Fan Axial Ball Bearing 24V 12V to 28.8V 51.2CFM 31dB 92 X 92 X 25.2mm Sensor |
주식
5
$28.60
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9LG0824M4001 DC Fan Axial Ball Bearing 24V 12V to 26.4V 28.3CFM 25dB 80 X 80 X 25.2mm Sensor |
주식
10
$32.90 에서 $37.40로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
인기 검색어
109P0412G301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 42dB 40 X 40 X 28mm
|
주식
19
$12.60 에서 $14.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.39 | 11500 | 42 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | No | |||||||||||
구매 최고 구매자
109P0424H302
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB 40 X 40 X 28mm
|
주식
1
$9.68
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.095 | 8700 | 11.3 | 103Pa | 37 | Ball | Square | 40 X 40 X 28 | Axial | 52 | 40 | 28 | 40 | Unknown | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||
인기 검색어
9GA1224P4G001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 134CFM 57dB 120 X 120 X 25.4mm Sensor
|
주식
3
$54.40
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0824B2002 DC Axial Fan 24V |
주식
10
$20.20 에서 $20.40로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9LG0824M4002 DC Fan Axial Ball Bearing 24V 12V to 26.4V 28.3CFM 25dB 80 X 80 X 25.2mm |
주식
79
$32.82
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9LG1224F1002 DC Axial Fan 24V |
주식
5
$70.20
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9LG1424L1001 DC Axial Fan 24V |
주식
3
$57.90
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA1248S4001 DC Fan Axial Ball Bearing 48V 36V to 53V 113CFM 54dB 120 X 120 X 25.4mm Sensor |
주식
25
$33.34
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.16 | 5400 | 113 | 1.04inH2O | 54 | Ball | Square | 120 X 120 X 25.4 | Axial | 280 | 120 | 25.4 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9LG1448P1A001 DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 282CFM 68dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure |
주식
5
$97.30
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0912H4011 DC Axial Fan 12V |
주식
5
$25.60
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
04010SA-05L-AA-D0 DC Axial Fan |
주식
2,240
$2.222 에서 $2.304로 변경
단위 당
|
NMB Technologies Corporation | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||||
04020VE-12Q-CT-00 Harsh And Wet Environment Fan |
주식
280
$4.976
단위 당
|
NMB Technologies Corporation | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||||
AD0424MB-G70(BT1) DC Fan Axial Ball Bearing 24V 5Cfm 22Db 40 X 40 X 10.5MM |
주식
116
$5.7007
단위 당
|
ADDA | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
A4D350-AA06-01 AC Fan Axial Bearing 230V/400V 1706.88CFM/1942.31CFM 69dB/72dB |
주식
3
$166.50
단위 당
|
ebm-papst | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
R2E175-AR70-05 AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm |
주식
2
$24.08
단위 당
|
ebm-papst | Blowers and Fans | AC Motorized Impeller | 0.17|0.2 | 2600|2950 | Ball | Round | 175 X 68.5 | Centrifugal | 68.5 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
W2G110-AN27-13 DC Fan Axial Ball Bearing 24V 18V to 30V 119 X 119 X 38mm |
주식
302
$42.91 에서 $47.44로 변경
단위 당
|
ebm-papst | Blowers and Fans | DC Fan | 0.18 | 2800 | Ball | Square | 119 X 119 X 38 | Axial | 500 | 119 | 38 | 119 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||
W2S130-AB03-09 AC Axial Fan |
주식
9
$37.41
단위 당
|
ebm-papst | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
OA225LFGH221T AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 225 X 225 X 80mm |
주식
5
$65.89
단위 당
|
ORION FANS | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
OA125AP-11-3TB AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed |
주식
15,008
$5.364 에서 $5.442로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No |